TI TPS652170RSLR
| Manufacturer | |
| MPN | TPS652170RSLR |
| LCSC Part # | C2873365 |
| Packaging | VQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | VQFN-48-EP(6x6) Power Management - Specialized RoHS |
| Datasheet | TI TPS652170RSLR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Light load efficient mode;Output discharge;Output voltage tracking;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48-EP(6x6) | |
| Features | Light load efficient mode;Output discharge;Output voltage tracking;Operating status indication |
Introduction
This user's guide describes the features, operation, and use of the TPS65217 Power Management Integrated Circuit Evaluation Module (EVM). The TPS65217EVM is a fully assembled platform for evaluating the performance of the TPS65217 PMIC. The TPS65217 PMIC is designed for space-constrained systems powered by a single-cell (1S) Li-ion or Li-polymer battery, integrating a battery charger and a white LED (WLED) boost converter for backlight LED strings. The TPS65217 is a highly integrated power management solution for portable electronics. The TPS65217AEVM, TPS65217BEVM, and TPS65217DEVM share the same PCB, differing only in the installed IC version. Unless otherwise noted, TPS65217xEVM refers to all four EVM assembly options.
Features
- Power path management supporting Li-ion battery, USB, and AC input
- Linear battery charger
- 3-channel DC/DC buck converter
- 2-channel LDO
- 2-channel load switch (configurable as LDO)
- White LED driver supporting up to 20 LEDs
Applications
- Portable electronic devices
- Feasibility assessment in semiconductor product R&D phase
- Experiments in semiconductor product R&D phase
- Scientific analysis in semiconductor product R&D phase
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Light load efficient mode;Output discharge;Output voltage tracking;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48-EP(6x6) | |
| Features | Light load efficient mode;Output discharge;Output voltage tracking;Operating status indication |
Introduction
This user's guide describes the features, operation, and use of the TPS65217 Power Management Integrated Circuit Evaluation Module (EVM). The TPS65217EVM is a fully assembled platform for evaluating the performance of the TPS65217 PMIC. The TPS65217 PMIC is designed for space-constrained systems powered by a single-cell (1S) Li-ion or Li-polymer battery, integrating a battery charger and a white LED (WLED) boost converter for backlight LED strings. The TPS65217 is a highly integrated power management solution for portable electronics. The TPS65217AEVM, TPS65217BEVM, and TPS65217DEVM share the same PCB, differing only in the installed IC version. Unless otherwise noted, TPS65217xEVM refers to all four EVM assembly options.
Features
- Power path management supporting Li-ion battery, USB, and AC input
- Linear battery charger
- 3-channel DC/DC buck converter
- 2-channel LDO
- 2-channel load switch (configurable as LDO)
- White LED driver supporting up to 20 LEDs
Applications
- Portable electronic devices
- Feasibility assessment in semiconductor product R&D phase
- Experiments in semiconductor product R&D phase
- Scientific analysis in semiconductor product R&D phase
C2873365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

