LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV4041R5DBVR

Manufacturer
MPN
TLV4041R5DBVR
LCSC Part #
C2873273
Packaging
SOT-23-5
Customer #
Key Attributes
Small-size, low-power comparator with precise threshold
DatasheetTI TLV4041R5DBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOT-23-5
Number of ChannelsSingle-channel
Input Offset Current(Ios)-
Output ModeCMOS;TTL
Operating Temperature-40℃~+125℃
Features-
Dual Supply-
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)-
Output TypePush-pull
Propagation Delay(tpd)360ns
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)20mV
Quiescent Current(Iq)2uA
Vos - Input Offset Voltage-
Maximum Power Supply Range (Vdd-Vss)6V
Rail to RailRail-to-rail input
Input Offset Current Drift (Ios TC)-
Single Supply1.6V~5.5V
Response Time (tr)10ns

Introduction

AI Translation

The TLV40x1 devices are low-power, high-precision comparators with precise thresholds and a propagation delay of 360 ns. These comparators are available in an ultra-small 0.73 mm x 0.73 mm DSBGA package, making the TLV40x1 suitable for space-critical designs, such as portable or battery-powered designs that require low power consumption and a fast response to changes in operating conditions. The combination of factory-trimmed switching thresholds and precise hysteresis makes the TLV40x1 well-suited for voltage and current monitoring in harsh, noisy environments where slow input signals must be converted to clean digital outputs. Similarly, short glitches at the inputs are suppressed, ensuring stable output operation without false triggering. The TLV40x1R1/2 offers a variety of configurations, allowing system designers to achieve the output response and performance they require. For example, the TLV4021 and TLV4031 have open-drain output stages, while the TLV4041 and TLV4051 have push-pull output stages. Additionally, the TLV4021 and TLV4041 have non-inverting inputs, while the TLV4031 and TLV4051 have inverting inputs.

Features

AI Translation
  • Wide supply voltage range: 1.6V to 5.5V
  • Adjustable thresholds down to 0.2V and 1.2V
  • Fixed threshold of 3.2V
  • High threshold accuracy – 0.5% at 25°C, 1% over operating temperature range
  • Low quiescent current: 2μA
  • Propagation delay: 360ns
  • Push-pull and open-drain output options
  • Known power-on condition
  • Non-inverting and inverting input options
  • Precision hysteresis
  • Temperature range: -40°C to +125°C
  • Package: 0.73mm×0.73mm DSBGA (4 bumps)

Applications

AI Translation
  • Self-Diagnostics
  • Li-Ion Battery Monitoring
  • Battery Management and Protection
  • Current and Voltage Sensing
  • Analog Front End
  • Power Management
  • Non-Isolated Power Supply
  • Point-of-Load Regulator
  • DC/DC Power Supply
  • AC/DC Power Supply
  • System Control and Monitoring