LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UCC28713DR

Manufacturer
MPN
UCC28713DR
LCSC Part #
C2872866
Packaging
SOIC-7
Customer #
Key Attributes
680Hz~100kHz 700V 9V~35V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS
DatasheetTI UCC28713DR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTI
PackagingSOIC-7
Operating Temperature-40℃~+125℃
Output Current-
Frequency - Switching680Hz~100kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply9V~35V
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Over Current Protection;Under Voltage Protection;Overtemperature protection (OTP)
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Feedback SystemPrimary-side feedback
Working ModeDCM;QR

Introduction

AI Translation

The UCC2871x series flyback power supply controllers provide isolated output constant voltage (CV) and constant current (CC) output regulation without using an optocoupler. This device can process information from the main power switch and the auxiliary flyback winding to precisely control the output voltage and current.

Applications

AI Translation
  • USB-compatible adapters and chargers for consumer electronics
  • Smartphones
  • Tablet PCs
  • Camcorders
  • Standby power supplies for TVs and desktop computers
  • White goods