LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TL16C752CPFB

Manufacturer
MPN
TL16C752CPFB
LCSC Part #
C2872595
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS
DatasheetTI TL16C752CPFB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter)
ManufacturerTI
PackagingTQFP-48(7x7)
FeaturesHardware flow control support;Software flow control support;Internal loopback/self-test mode;Automatic error detection;Low-power mode;With automatic flow control;With IrDA Encoder/Decoder;With False Start Bit Detection;with Modem Control
Voltage - Supply1.62V~5.5V

Introduction

AI Translation

TL16C752C is a dual UART with 64-byte FIFOs and automatic hardware and software flow control, supporting data transfer rates up to 3 Mbps. The device features an enhanced magnetic field sensing solution. It includes a Transmission Control Register (TCR) that stores received FIFO threshold levels for initiating or halting transmission during hardware and software flow control.

With the FIFO RDY register, software can obtain the TXRDY or RXRDY status of both ports in a single access. On-chip status registers provide users with error indication, operational status, and modem interface control. System interrupts can be customized per user requirements. Internal loopback capability supports on-board diagnostics. The TL16C752C integrates two UARTs, each with its own register set and FIFO. The two UARTs share only the data bus interface and clock source, and operate independently in all other respects. UART functionality is also referred to as Asynchronous Communications Element (ACE); the two terms are interchangeable.

Features

AI Translation
  • Pin-compatible with SC16C752B and XR16M752, with additional enhanced features
  • Supports 1.8V, 2.5V, 3.3V, or 5V supply voltage
  • Operating temperature range: -40℃ to 85℃
  • Supports up to:
    • 48MHz oscillator input clock (3Mbps) for 5V operation
    • 32MHz oscillator input clock (2Mbps) for 3.3V operation
    • 24MHz input clock (1.5Mbps) for 2.5V operation
    • 16MHz input clock (1Mbps) for 1.8V operation
  • 64-byte transmit/receive FIFO with software-selectable baud rate generator; programmable and selectable transmit/receive FIFO trigger levels for DMA, interrupt generation, and software or hardware flow control
  • Software/hardware flow control
  • Programmable Xon and Xoff characters with optional Xon Any character
  • Programmable auto-RTS and auto-CTS modem control (CTS, RTS, DSR, DTR, RI, and CD)
  • DMA signaling for data transmit and receive in PN package
  • RS-485 mode; IrDA support; programmable sleep mode; programmable serial interface characteristics
  • 5, 6, 7, or 8-bit character length; 1, 1.5, or 2 stop bits; even, odd, or no parity generation and detection
  • False start bit and line break detection; internal loopback test capability

Applications

AI Translation
  • GPS systems
  • Ethernet routers
  • Infrared transceivers
  • Home appliances
  • Portable applications
  • Factory automation and process control