LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMP2232BMME/NOPB

Manufacturer
MPN
LMP2232BMME/NOPB
LCSC Part #
C2872546
Packaging
VSSOP-8
Customer #
Key Attributes
130kHz 30mA 2 0.058V/us 0.02pA VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMP2232BMME/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Gain Bandwidth Product130kHz
Output Current30mA
Number of Channels2
FeaturesESD Protection;Reverse-phase input protection
Slew Rate0.058V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.02pA
Rail to Rail-

Introduction

AI Translation

The LMP2232 is a dual micropower precision amplifier designed for battery powered applications. The 1.6V to 5.5V operating supply voltage range and quiescent power consumption of only 26 μW extend the battery life in portable systems. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2232 has a maximum offset voltage of 150 μV and maximum offset voltage drift of only 0.5 μV/°C along with low bias current of only ±20 fA. These precise specifications make the LMP2232 a great choice for maintaining system accuracy and long term stability. The LMP2232 has a rail-to-rail output that swings 15 mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200 mV below the negative supply, thus the LMP2232 is ideal for ground sensing in single supply applications. The LMP2232 is offered in 8-pin SOIC and VSSOP packages.

Features

AI Translation
  • Supply Current at 1.8V: 16 μA
  • Operating Voltage Range: 1.6V to 5.5V
  • Low TC Vos: ±0.5 μV/°C (max)
  • Vos: ±150 μV (max)
  • Input Bias Current: 20 fA
  • PSRR: 120 dB
  • CMRR: 97 dB
  • Open Loop Gain: 120 dB
  • Gain Bandwidth Product: 130 kHz
  • Slew Rate: 58 V/ms
  • Input Voltage Noise, f = 1 kHz: 60 nV/√Hz
  • Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Precision Instrumentation Amplifiers
  • Battery Powered Medical Instrumentation
  • High Impedance Sensors
  • Strain Gauge Bridge Amplifier
  • Thermocouple Amplifiers