LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA334AIDBVT

Manufacturer
MPN
OPA334AIDBVT
LCSC Part #
C2872543
Packaging
SOT-23-6
Customer #
Key Attributes
Single-channel 1uV 1.6V/us 130dB 70pA 285uA 2MHz Rail-to-rail output SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA334AIDBVT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Output Current-
Number of ChannelsSingle-channel
Vos - Input Offset Voltage1uV
Slew Rate1.6V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current70pA
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current285uA
Gain Bandwidth Product2MHz
FeaturesEnable/shutdown function;Zero drift / auto-zero
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Introduction

AI Translation

The OPA334 and OPA335 series of CMOS operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage (5μV max), and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V (±1.35V) and up to +5.5V (±2.75V) may be used. These op amps are optimized for low-voltage, single-supply operation. The OPA334 family includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current of 2μA. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high impedance state. The OPA334 (single version with shutdown) comes in MicroSIZE SOT23-6. The OPA335 (single version without shutdown) is available in SOT23-5, and SO-8. The OPA2334 (dual version with shutdown) comes in MicroSIZE MSOP-10. The OPA2335 (dual version without shutdown) is offered in the MSOP-8 and SO-8 packages. All versions are specified for operation from -40℃ to +125℃.

Features

AI Translation
  • LOW OFFSET VOLTAGE: 5μV (max)
  • ZERO DRIFT: 0.05μV/℃ (max)
  • QUIESCENT CURRENT: 285μA
  • SINGLE-SUPPLY OPERATION
  • SINGLE AND DUAL VERSIONS
  • SHUTDOWN
  • MicroSIZE PACKAGES

Applications

AI Translation
  • TRANSDUCER APPLICATIONS
  • TEMPERATURE MEASUREMENT
  • ELECTRONIC SCALES
  • MEDICAL INSTRUMENTATION
  • BATTERY-POWERED INSTRUMENTS
  • HANDHELD TEST EQUIPMENT