LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AUP2G04DSFR

Manufacturer
MPN
SN74AUP2G04DSFR
LCSC Part #
C2872488
Packaging
SON-6(1x1)
Customer #
Key Attributes
LOW-POWER DUAL INVERTER GATE
DatasheetTI SN74AUP2G04DSFR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1)
output typePush-pull
Input Type-
Logic Family74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low100mV;330mV;370mV;350mV;450mV
Propagation Delay6.2ns@3.3V,30pF
FeaturesPower shutdown protection
Input Logic Level - High1.6V~2V
Operating Temperature-40℃~+85℃
Input Logic Level - Low700mV~900mV
Output Logic Level - High700mV~3.5V;770mV;1.03V;1.3V;1.97V;1.85V;2.67V;2.55V
Quiescent Current(Iq)500nA
Current - Output High(IOH)4mA
Number of Channels2
Current - Output Low(IOL)4mA

Introduction

AI Translation

The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G04 performs the Boolean function Y = A(overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption: ICC = 0.9 μA Max
  • Low Dynamic-Power Consumption: Cpd = 4.3 pF Typ at 3.3 V
  • Low Input Capacitance: Ci = 1.5 pF Typ
  • Low Noise: Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.3 ns Max at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Battery-powered portable devices with low power consumption requirements