TI REF3430QDBVRQ1
| Manufacturer | |
| MPN | REF3430QDBVRQ1 |
| LCSC Part # | C2872268 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Temperature Drift, Low Power Consumption, Small-Size Series Voltage Reference |
| Datasheet | TI REF3430QDBVRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3V | |
| Quiescent Current | 95uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.5V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3V | |
| Quiescent Current | 95uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.5V~12V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
Introduction
The REF34-Q1 devices are a series of low-temperature-drift (6ppm/°C), low-power, high-precision CMOS voltage references. These devices feature an initial accuracy of ±0.05%, low operating current, and power consumption of less than 95μA. They also offer extremely low output noise of 3.8μVPP/V, enabling the devices to maintain high signal integrity when used in high-resolution data converters and noise-critical systems. The low output voltage hysteresis and low long-term output voltage drift of these devices further enhance stability and system reliability. Additionally, the small size and low operating current (95μA) of the devices make them well-suited for battery-powered applications. The REF34-Q1 has an enable pin that can set the device to shutdown mode, in which the device consumes a low standby current (3μA) to help reduce the overall system power consumption during standby. The REF34-Q1 series has a wide rated temperature range from -40°C to +125°C.
Features
- AEC-Q100 qualified
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Initial accuracy: ±0.05% (maximum)
- Temperature coefficient: 6ppm/°C (maximum)
- Operating temperature range: -40°C to +125°C
- Output voltage options: 2.5V, 3.0V, 3.3V, 4.096V, 5.0V
- Output current: ±10mA
- Low quiescent current: 95μA (maximum)
- Shutdown mode current as low as: 3μA (maximum)
- Wide input voltage: 12V
- Output 1/f noise (0.1Hz to 10Hz): 3.8μVPPN
- Excellent long-term stability (25ppm/1000 hours)
- Available in 6-pin and 5-pin SOT-23 packages
Applications
- Body Control Module
- On-Board Charger
- Traction Inverter
- Battery Management System
- Advanced Driver Assistance System
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3V | |
| Quiescent Current | 95uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.5V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3V | |
| Quiescent Current | 95uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.5V~12V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
Introduction
The REF34-Q1 devices are a series of low-temperature-drift (6ppm/°C), low-power, high-precision CMOS voltage references. These devices feature an initial accuracy of ±0.05%, low operating current, and power consumption of less than 95μA. They also offer extremely low output noise of 3.8μVPP/V, enabling the devices to maintain high signal integrity when used in high-resolution data converters and noise-critical systems. The low output voltage hysteresis and low long-term output voltage drift of these devices further enhance stability and system reliability. Additionally, the small size and low operating current (95μA) of the devices make them well-suited for battery-powered applications. The REF34-Q1 has an enable pin that can set the device to shutdown mode, in which the device consumes a low standby current (3μA) to help reduce the overall system power consumption during standby. The REF34-Q1 series has a wide rated temperature range from -40°C to +125°C.
Features
- AEC-Q100 qualified
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Initial accuracy: ±0.05% (maximum)
- Temperature coefficient: 6ppm/°C (maximum)
- Operating temperature range: -40°C to +125°C
- Output voltage options: 2.5V, 3.0V, 3.3V, 4.096V, 5.0V
- Output current: ±10mA
- Low quiescent current: 95μA (maximum)
- Shutdown mode current as low as: 3μA (maximum)
- Wide input voltage: 12V
- Output 1/f noise (0.1Hz to 10Hz): 3.8μVPPN
- Excellent long-term stability (25ppm/1000 hours)
- Available in 6-pin and 5-pin SOT-23 packages
Applications
- Body Control Module
- On-Board Charger
- Traction Inverter
- Battery Management System
- Advanced Driver Assistance System
C2872268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



