TI MUX36D04IPW
| Manufacturer | |
| MPN | MUX36D04IPW |
| LCSC Part # | C2872077 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | MUX36S08, MUX36D04 36V Low Capacitance, Low Leakage Current, High Precision Analog Multiplexers |
| Datasheet | TI MUX36D04IPW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 88ns | |
| Turn-off time | 63ns | |
| Ron | 125Ω | |
| Number of Channels | - | |
| Voltage - Supply | 10V~36V;-18V~-5V;5V~18V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.7pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 88ns | |
| Turn-off time | 63ns | |
| Ron | 125Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 10V~36V;-18V~-5V;5V~18V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.7pF | |
| Bandwidth | - |
Introduction
The MUX36S08 and MUX36D04 (MUX36xxx) are modern CMOS analog multiplexers (mux). The MUX36S08 offers an 8:1 single-ended channel, while the MUX36D04 provides a differential 4:1 or dual 4:1 single-ended channel. The MUX36S08 and MUX36D04 operate from dual supplies (±5V to ±18V) or single supplies (10V to 36V). They also guarantee excellent performance when powered by symmetric supplies (e.g., VDD=12V, VSS=-12V) and asymmetric supplies (e.g., VDD=12V, VSS=-5V). All digital inputs feature TTL-compatible thresholds. Within the valid supply voltage range, this threshold ensures compatibility with both TTL and CMOS logic. The MUX36S08 and MUX36D04 have low on- and off-state leakage currents, allowing these multiplexers to switch signals from high-impedance sources with minimal error. A low supply current of only 45μA supports use in portable applications.
Features
- Low on-capacitance MUX36S08: 9.4pF
- MUX36D04: 6.7pF
- Low leakage current: 1pA
- Low charge injection: 0.3pC
- Rail-to-rail operation
- Wide supply voltage range: ±5V to ±18V or 10V to 36V
- Low on-resistance: 125Ω
- Switching time: 92ns
- Break-before-make switching operation
- EN pin logic level referenced to VDD: 2V to VDD
- Low supply current: 45μA
- ESD protection HBM: 2000V
- Industry-standard TSSOP package and smaller WQFN package
Applications
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- Automatic test equipment
- Battery monitoring systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 88ns | |
| Turn-off time | 63ns | |
| Ron | 125Ω | |
| Number of Channels | - | |
| Voltage - Supply | 10V~36V;-18V~-5V;5V~18V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.7pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 88ns | |
| Turn-off time | 63ns | |
| Ron | 125Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Supply | 10V~36V;-18V~-5V;5V~18V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.7pF | |
| Bandwidth | - |
Introduction
The MUX36S08 and MUX36D04 (MUX36xxx) are modern CMOS analog multiplexers (mux). The MUX36S08 offers an 8:1 single-ended channel, while the MUX36D04 provides a differential 4:1 or dual 4:1 single-ended channel. The MUX36S08 and MUX36D04 operate from dual supplies (±5V to ±18V) or single supplies (10V to 36V). They also guarantee excellent performance when powered by symmetric supplies (e.g., VDD=12V, VSS=-12V) and asymmetric supplies (e.g., VDD=12V, VSS=-5V). All digital inputs feature TTL-compatible thresholds. Within the valid supply voltage range, this threshold ensures compatibility with both TTL and CMOS logic. The MUX36S08 and MUX36D04 have low on- and off-state leakage currents, allowing these multiplexers to switch signals from high-impedance sources with minimal error. A low supply current of only 45μA supports use in portable applications.
Features
- Low on-capacitance MUX36S08: 9.4pF
- MUX36D04: 6.7pF
- Low leakage current: 1pA
- Low charge injection: 0.3pC
- Rail-to-rail operation
- Wide supply voltage range: ±5V to ±18V or 10V to 36V
- Low on-resistance: 125Ω
- Switching time: 92ns
- Break-before-make switching operation
- EN pin logic level referenced to VDD: 2V to VDD
- Low supply current: 45μA
- ESD protection HBM: 2000V
- Industry-standard TSSOP package and smaller WQFN package
Applications
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- Automatic test equipment
- Battery monitoring systems
C2872077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



