LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62061DSGT

Manufacturer
MPN
TPS62061DSGT
LCSC Part #
C2871845
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3MHz Step-down type Fixed 1.6A 1.8V WSON-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI TPS62061DSGT
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+85℃
Frequency - Switching3MHz
Number of Outputs1
FunctionStep-down type
FeaturesOutput discharge;Light load efficient mode;EMI optimization (spread spectrum);Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage2.7V~6V
Switch tube (built-in/external)Built-in
Output Current1.6A
Output Voltage1.8V
Quiescent Current18uA

Introduction

AI Translation

The TPS6206x is a family of highly efficient synchronous step-down DC-DC converters. They provide up to 1.6-A output current. With an input voltage range of 2.7 V to 6 V, the device is a perfect fit for power conversion from a single Li-Ion battery as well from 5-V or 3.3-V system supply rails. The TPS6206x operates at 3-MHz fixed frequency and enters power save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. For low noise applications, the device can be forced into fixed frequency PWM mode by pulling the MODE pin high. In the shutdown mode, the current consumption is reduced to less than 1 μA and an internal circuit discharges the output capacitor. TPS6206x family is optimized for operation with a tiny |-|H| inductor and a small 10-μF output capacitor to achieve smallest solution size and high regulation performance. The TPS6206x operates over a free air temperature of -40℃ to 85℃. The device is available in a small 2.5 mm×2.5 mm×0.75 mm 8-pin WSON PowerPAD integrated circuit package.

Features

AI Translation
  • 3-MHz Switching Frequency
  • VIN Range from 2.7 V to 6 V
  • 1.6-A Output Current
  • Up to 97% Efficiency
  • Power Save Mode and 3-MHz Fixed PWM Mode
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Output Discharge Function
  • Typical 18-μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • Voltage Positioning
  • Clock Dithering
  • Supports Maximum 1-mm Height Solutions
  • Available in a 2 mm×2 mm×0.75 mm WSON

Applications

AI Translation
  • Point of Load (POL)
  • Notebooks, Pocket PCs
  • Portable Media Players
  • DSP Supplies