TI MSP430F5309IRGZT
| Manufacturer | |
| MPN | MSP430F5309IRGZT |
| LCSC Part # | C2871807 |
| Packaging | VQFN-48 |
| Customer # | |
| Key Attributes | 25MHz MCU with 24KB flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, and hardware multiplier |
| Datasheet | TI MSP430F5309IRGZT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 31 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 24KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 24KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 25MHz |
Introduction
TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs. The MSP430F5310, MSP430F5309, and MSP430F5308 devices are configured as microcontrollers, with 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 2 USCI (1), 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 or 47 I/O pins. The MSP430F5304 device configuration has 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 1 USCI, 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 I/O pins.
Features
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM) with all system clocks active
- 195µA/MHz (typical) at 8MHz, 3V, Flash program execution
- 115µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3)
- RTC with crystal, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.9µA (typical) at 2.2V, 2.1µA (typical) at 3V
- VLO, general-purpose counter, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.4µA (typical) at 3V
- Off Mode (LPM4) full RAM retention, supply voltage supervisor active, fast wake-up: 1.1µA (typical) at 3V
- Shutdown Mode (LPM4.5): 0.18µA (typical) at 3V
- Active Mode (AM) with all system clocks active
- Wake-up from standby mode in less than 5µs
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified Clock System (UCS)
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1
- Integrated 3.3V power system
- 10-bit ADC with window comparator
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostats
- Digital timers
- Handheld instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1642 | $ 6.16 |
| 250+ | $ 2.3855 | $ 596.38 |
| 500+ | $ 2.3022 | $ 1151.10 |
| 1,000+ | $ 2.2605 | $ 2260.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 31 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 24KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 24KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 25MHz |
Introduction
TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs. The MSP430F5310, MSP430F5309, and MSP430F5308 devices are configured as microcontrollers, with 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 2 USCI (1), 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 or 47 I/O pins. The MSP430F5304 device configuration has 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 1 USCI, 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 I/O pins.
Features
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM) with all system clocks active
- 195µA/MHz (typical) at 8MHz, 3V, Flash program execution
- 115µA/MHz (typical) at 8MHz, 3V, RAM program execution
- Standby Mode (LPM3)
- RTC with crystal, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.9µA (typical) at 2.2V, 2.1µA (typical) at 3V
- VLO, general-purpose counter, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.4µA (typical) at 3V
- Off Mode (LPM4) full RAM retention, supply voltage supervisor active, fast wake-up: 1.1µA (typical) at 3V
- Shutdown Mode (LPM4.5): 0.18µA (typical) at 3V
- Active Mode (AM) with all system clocks active
- Wake-up from standby mode in less than 5µs
- 16-bit RISC architecture, extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO
- Supply voltage monitoring, supervision, and brownout
- Unified Clock System (UCS)
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1
- Integrated 3.3V power system
- 10-bit ADC with window comparator
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial in-system programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostats
- Digital timers
- Handheld instruments
C2871807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

