TI SN75LBC174DWR
| Manufacturer | |
| MPN | SN75LBC174DWR |
| LCSC Part # | C2871702 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V Driver 10Mbps SOIC-20-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN75LBC174DWR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 10Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | - | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 10Mbps | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | - | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | 7mA |
Introduction
The SN65LBC174 and SN75LBC174 are monolithic quadruple differential line receivers with three-state outputs. Both devices meet the requirements of Electronic Industries Association standard EIA-485. These devices are optimized for balanced multipoint bus transmission at rates up to and exceeding 10 Mbit/s. Each driver features a wide positive and negative common-mode output voltage range, current limiting, and thermal shutdown protection, making them suitable for party-line applications in noisy environments. Both devices are designed using LinBiCMOS™ technology, contributing to ultralow power consumption and inherent robustness.
The SN65LBC174 and SN75LBC174 provide both positive and negative current limiting and thermal shutdown to protect the transmission bus from line fault conditions. These devices deliver excellent performance when used with the SN75LBC173 or SN75LBC175 quadruple line drivers. The SN75LBC174 operates over a commercial temperature range of 0°C to 70°C. The SN65LBC174 operates over an industrial temperature range of -40°C to 85°C.
Features
- Meets or exceeds EIA-485 standard
- High-speed multipoint transmission over long buses in noisy environments
- Data rates up to and exceeding 10 Mbps
- Common-mode output voltage range: -7V to 12V
- Positive and negative current limiting
- Low power consumption: 1.5mA maximum current (outputs disabled)
- Functionally interchangeable with SN75174
Applications
- Chemical and gas sensors
- Field transmitters: temperature and pressure sensors
- Motor control: brushless DC and brushed DC
- Temperature sensors and controllers with Modbus
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 10Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | - | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 10Mbps | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | - | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | 7mA |
Introduction
The SN65LBC174 and SN75LBC174 are monolithic quadruple differential line receivers with three-state outputs. Both devices meet the requirements of Electronic Industries Association standard EIA-485. These devices are optimized for balanced multipoint bus transmission at rates up to and exceeding 10 Mbit/s. Each driver features a wide positive and negative common-mode output voltage range, current limiting, and thermal shutdown protection, making them suitable for party-line applications in noisy environments. Both devices are designed using LinBiCMOS™ technology, contributing to ultralow power consumption and inherent robustness.
The SN65LBC174 and SN75LBC174 provide both positive and negative current limiting and thermal shutdown to protect the transmission bus from line fault conditions. These devices deliver excellent performance when used with the SN75LBC173 or SN75LBC175 quadruple line drivers. The SN75LBC174 operates over a commercial temperature range of 0°C to 70°C. The SN65LBC174 operates over an industrial temperature range of -40°C to 85°C.
Features
- Meets or exceeds EIA-485 standard
- High-speed multipoint transmission over long buses in noisy environments
- Data rates up to and exceeding 10 Mbps
- Common-mode output voltage range: -7V to 12V
- Positive and negative current limiting
- Low power consumption: 1.5mA maximum current (outputs disabled)
- Functionally interchangeable with SN75174
Applications
- Chemical and gas sensors
- Field transmitters: temperature and pressure sensors
- Motor control: brushless DC and brushed DC
- Temperature sensors and controllers with Modbus
C2871702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

