LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS3703A5290DSERQ1

Manufacturer
MPN
TPS3703A5290DSERQ1
LCSC Part #
C2871554
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
Overvoltage and undervoltage reset IC with delay time and manual reset functions
DatasheetTI TPS3703A5290DSERQ1
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Reset Timeout5ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
FunctionManual reset input
Reset Active LevelActive Low
standby current4.5uA
Voltage - Supply1.7V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.9V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3703-Q1 is an integrated OV and UV supervisor or reset IC in the industry's smallest 6-pin DSE package. This high-accuracy voltage monitor is ideal for systems with low-voltage power rails and very tight power supply tolerance margins. Low threshold hysteresis prevents false reset signals when the monitored voltage is within the normal operating range. Built-in glitch suppression and noise filtering further eliminate false resets caused by spurious signals.

The TPS3703-Q1 requires no external resistors to set OV and UV reset thresholds, further optimizing overall accuracy, cost, and solution size while improving the reliability of safety systems. The capacitor time (CT) pin selects between two available reset timeout periods per device and also accepts an external capacitor to adjust the reset timeout. Separate SENSE input and VDD pins enable the redundancy required for high-reliability systems.

The device features a low typical quiescent current of 4.5μA (typical). The TPS3703-Q1 is AEC-Q100 Grade 1 qualified for automotive applications.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA– device HBM ESD Classification Level 2, CDM ESD Classification Level C7B
  • Functional Safety support
  • Input voltage range: 1.7V to 5.5V
  • Undervoltage lockout (UVIO): 1.7V
  • Low quiescent current: 7μA (maximum)
  • Fixed window threshold levels: 50mV steps (500mV to 1.3V); 1.5V, 1.8V, 2.5V, 2.8V, 2.9V, 3.3V, 5V; UV threshold only
  • Window tolerance: ±3% to ±7%
  • User-adjustable voltage threshold levels
  • Internal glitch rejection and hysteresis
  • Fixed delay time options: 50μs, 1ms, 5ms, 10ms, 20ms, 100ms, 200ms
  • Programmable delay time using a single external capacitor
  • Open-drain active-low UV and OV monitors
  • RESET voltage latched output mode

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAS)
  • ADAS Domain Controllers
  • Automotive Infotainment Systems and Instrument Clusters
  • Digital Cockpit
  • HEV/EV
  • Integrated Overvoltage and Undervoltage Detection