LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP3991TLX-2.8/NOPB

Manufacturer
MPN
LP3991TLX-2.8/NOPB
LCSC Part #
C2871487
Packaging
DSBGA-4
Customer #
Key Attributes
300mA, low-dropout regulator with enable function
DatasheetTI LP3991TLX-2.8/NOPB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDSBGA-4
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage4V
FeaturesEnable control;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

Operating from a minimum input voltage of 1.65 V, the LP3991 LDO has been designed to provide fixed stable output voltages for load currents up to 300 mA. This device is suitable where accurate low voltages are required from low input voltage sources and is therefore suitable for post regulation of switched mode regulators. In such applications, significant improvements in performance and EMI can be realized, with little reduction in overall efficiency. The LP3991 provides fixed outputs as low as 1.2 V from a wide input range from 1.65 V to 4 V. Using the enable (EN) pin, the device may be controlled to provide a shutdown state, in which negligible supply current is drawn. The LP3991 is designed to be stable with space - saving ceramic capacitors as small as 0402 case size. Performance is specified for a - 40°C to + 125°C junction temperature range.

Features

AI Translation
  • Input Voltage From 1.65 V to 4 V Output Voltage From 0.8 V to 3 V
  • 1% Accuracy at Room Temperature
  • 125 - mV Dropout at 300 - mA Load
  • 50 - μA Quiescent Current at 1 - mA Load
  • Inrush Current Controlled to 600 mA
  • PSRR 65 dB at 1 kHz
  • 100 - μs Start - Up Time for 1.5 - V VOUT
  • Stable With Ceramic Capacitors as Small as 0402
  • Thermal - Overload and Short - Circuit Protection

Applications

AI Translation
  • Post DC - DC Regulator
  • Battery Operated Devices
  • Hand - Held Information Appliances