TI SN74LVC2G04MDCKREP
| Manufacturer | |
| MPN | SN74LVC2G04MDCKREP |
| LCSC Part # | C2871240 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Dual Inverter Gate |
| Datasheet | TI SN74LVC2G04MDCKREP |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V~2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V~2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
This dual inverter is designed for 1.65-V to 5.5-V V(CC) operation. The SN74LVC2G04 performs the Boolean function Y = A(overline). NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Controlled Baseline – One Assembly Site – One Test Site – One Fabrication Site
- Extended Temperature Performance of -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Supports 5-V V(CC) Operation
- Inputs Accept Voltages to 5.5 V
- Max t(pd) of 4.1 ns at 3.3 V
- Low Power Consumption, 10 μA Max I(CC)
- ±24-mA Output Drive at 3.3 V
- Typical V(oLP) (Output Ground Bounce) < 0.8 V at V(CC)=3.3V, T(A)=25℃
- Typical V(oHV) (Output V(oH) Undershoot) > 2 V at V(CC)=3.3V, T(A)=25℃
- I(off) Supports Partial Power-Down-Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V~2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V~2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
This dual inverter is designed for 1.65-V to 5.5-V V(CC) operation. The SN74LVC2G04 performs the Boolean function Y = A(overline). NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Controlled Baseline – One Assembly Site – One Test Site – One Fabrication Site
- Extended Temperature Performance of -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Available in the Texas Instruments NanoStar and NanoFree Packages
- Supports 5-V V(CC) Operation
- Inputs Accept Voltages to 5.5 V
- Max t(pd) of 4.1 ns at 3.3 V
- Low Power Consumption, 10 μA Max I(CC)
- ±24-mA Output Drive at 3.3 V
- Typical V(oLP) (Output Ground Bounce) < 0.8 V at V(CC)=3.3V, T(A)=25℃
- Typical V(oHV) (Output V(oH) Undershoot) > 2 V at V(CC)=3.3V, T(A)=25℃
- I(off) Supports Partial Power-Down-Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



