TI UC1846MDWREP
| Manufacturer | |
| MPN | UC1846MDWREP |
| LCSC Part # | C2871187 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 500mA 39kHz~47kHz 5.1V SOIC-16-300mil Power Supply Controllers, Monitors RoHS |
| Datasheet | TI UC1846MDWREP |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | 500mA | |
| Function | Adjustable current limiting;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Pd - Power Dissipation | 1000mW | |
| Frequency - Switching | 39kHz~47kHz | |
| Output Voltage | 5.1V | |
| Operating Temperature | -55℃~+125℃ | |
| Operating Voltage | 6.95V~40V | |
| Topology | Push-Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | 500mA | |
| Function | Adjustable current limiting;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Pd - Power Dissipation | 1000mW |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 39kHz~47kHz | |
| Output Voltage | 5.1V | |
| Operating Temperature | -55℃~+125℃ | |
| Operating Voltage | 6.95V~40V | |
| Topology | Push-Pull |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1822 | $ 13.18 |
| 10+ | $ 11.9114 | $ 119.11 |
| 30+ | $ 11.4501 | $ 343.50 |
| 100+ | $ 10.5356 | $ 1053.56 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | 500mA | |
| Function | Adjustable current limiting;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Pd - Power Dissipation | 1000mW | |
| Frequency - Switching | 39kHz~47kHz | |
| Output Voltage | 5.1V | |
| Operating Temperature | -55℃~+125℃ | |
| Operating Voltage | 6.95V~40V | |
| Topology | Push-Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | 500mA | |
| Function | Adjustable current limiting;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection | |
| Pd - Power Dissipation | 1000mW |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 39kHz~47kHz | |
| Output Voltage | 5.1V | |
| Operating Temperature | -55℃~+125℃ | |
| Operating Voltage | 6.95V~40V | |
| Topology | Push-Pull |
Help & FeedbackShow similar products (0) >
C2871187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



