TI SN65HVD01DRCR
| Fabricante | |
| Cód. da peça | SN65HVD01DRCR |
| Nº LCSC | C2871098 |
| Emb. | VSON-10-EP(3x3) |
| Número do Cliente | |
| Atrib. princ. | SN65HVD01 3.3V RS-485 Transceiver: Flexible I/O Power Supply and Selectable Rates |
| Folha de Dados | TI SN65HVD01DRCR |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 16 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Tipo | Descrição | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Descrição
The SN65HVD01 is a low-power RS-485 transceiver with selectable 250ksps or 20Mbps data rate, operating from a 1.65V to 3.6V supply for data and enable signals, and a 3.3V ±10% supply for bus signals. This device is designed for applications requiring synchronous (parallel transceiver) signal timing. On-chip transient suppression protects the device from damage caused by IEC 61000 ESD and EFT transients.
This device integrates a differential driver and a differential receiver, internally connected to form a bus port suitable for half-duplex (two-wire bus) communication. The device features a wide common-mode voltage range, making it well-suited for multipoint applications over long cable runs. The SN65HVD01 is available in an ultra-compact 3mm×3mm SON package with an operating temperature range of -40°C to 125°C.
Recursos
- Exceeds TIA-485 standard requirements
- 1.65V to 3.6V supply for data and enable signals
- 3V to 3.6V supply for bus signals
- SLR pin-selectable data rate: 250ksps or 20Mbps
- 1/8 unit load supports up to 256 nodes on a single bus
- Compact 3mm×3mm small outline no-lead (SON) package
- Fail-safe receiver (open bus, shorted bus, idle bus)
- Operating temperature range: -40°C to 125°C
- Bus pin protection exceeding:
- ±15kV Human Body Model (HBM) protection
- ±16kV IEC61000-4-2 contact discharge
- ±16kV IEC61000-4-2 air discharge
- 4kV IEC61000-4-4 fast transient burst
Aplicações
- Telecom infrastructure
- High-speed data links
- Low-voltage μC communication
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 2.4127 | $ 2.41 |
| 10+ | $ 2.0474 | $ 20.47 |
| 30+ | $ 1.8188 | $ 54.56 |
| 100+ | $ 1.5854 | $ 158.54 |
| 500+ | $ 1.4792 | $ 739.60 |
| 1,000+ | $ 1.4341 | $ 1434.10 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | VSON-10-EP(3x3) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Tipo | Descrição | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Descrição
The SN65HVD01 is a low-power RS-485 transceiver with selectable 250ksps or 20Mbps data rate, operating from a 1.65V to 3.6V supply for data and enable signals, and a 3.3V ±10% supply for bus signals. This device is designed for applications requiring synchronous (parallel transceiver) signal timing. On-chip transient suppression protects the device from damage caused by IEC 61000 ESD and EFT transients.
This device integrates a differential driver and a differential receiver, internally connected to form a bus port suitable for half-duplex (two-wire bus) communication. The device features a wide common-mode voltage range, making it well-suited for multipoint applications over long cable runs. The SN65HVD01 is available in an ultra-compact 3mm×3mm SON package with an operating temperature range of -40°C to 125°C.
Recursos
- Exceeds TIA-485 standard requirements
- 1.65V to 3.6V supply for data and enable signals
- 3V to 3.6V supply for bus signals
- SLR pin-selectable data rate: 250ksps or 20Mbps
- 1/8 unit load supports up to 256 nodes on a single bus
- Compact 3mm×3mm small outline no-lead (SON) package
- Fail-safe receiver (open bus, shorted bus, idle bus)
- Operating temperature range: -40°C to 125°C
- Bus pin protection exceeding:
- ±15kV Human Body Model (HBM) protection
- ±16kV IEC61000-4-2 contact discharge
- ±16kV IEC61000-4-2 air discharge
- 4kV IEC61000-4-4 fast transient burst
Aplicações
- Telecom infrastructure
- High-speed data links
- Low-voltage μC communication
C2871098 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| LTC2859IDD#PBF | ADI | DFN-10-EP(3x3) | 11 | $ 6.2252 | ||
| LTC2859IDD#TRPBF | ADI | DFN-10-EP(3x3) | 10 | $ 4.0126 | ||
| LTC2859HDD#PBF | ADI | DFN-10-EP(3x3) | 20 | $ 5.5045 | ||
| LTC2854IDD#TRPBF | ADI | DFN-10-EP(3x3) | 1,826 | $ 5.8981 | ||
| LTC2854IDD#PBF | ADI | DFN-10-EP(3x3) | 69 | $ 7.8907 | ||
| THVD1400VDRCR | TI | VSON-10-EP(3x3) | 4,829 | $ 1.8257 | ||
| THVD2429DRCR | TI | VSON-10-EP(3x3) | 34 | $ 6.2898 | ||
| THVD1454DRCR | TI | VSON-10-EP(3x3) | 1 | $ 3.4448 | ||
| LTC2859CDD#PBF | ADI | DFN-10-EP(3x3) | 5 | $ 4.5728 | ||
| LTC2854HDD#PBF | ADI | DFN-10-EP(3x3) | 5 | $ 8.7341 | ||
| LTC2854CDD#PBF | ADI | DFN-10-EP(3x3) | 1 | $ 4.5696 | ||
| LTC2854CDD#TRPBF | ADI | DFN-10-EP(3x3) | 23 | $ 6.8374 | ||
| SN65HVD01DRCT | TI | VSON-10-EP(3x3) | 0 | $ 2.3015 | ||
| XR33202EEHBTR-F | MaxLinear | TDFN-10-EP(3x3) | 0 | $ 5.7708 | ||
| LTC2859CDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 2.9033 | ||
| STR485LVQT | ST | DFN-10(3x3) | 0 | $ 5.2737 |



