LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AC14DBR

Manufacturer
MPN
SN74AC14DBR
LCSC Part #
C2871027
Packaging
SSOP-14
Customer #
Key Attributes
Schmitt trigger 2uA 2V~6V 6 10ns@5V,50pF SSOP-14 Gates and Inverters RoHS
DatasheetTI SN74AC14DBR
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSSOP-14
output typePush-pull
FeaturesNoise suppression function
Input TypeSchmitt trigger
Input Logic Level - Low500mV~1.1V
Logic Family74AC
Operating Temperature-40℃~+85℃
Input Logic Level - High2.2V~3.9V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Current - Output High(IOH)24mA
Number of Channels6
Propagation Delay10ns@5V,50pF
Current - Output Low(IOL)24mA

Introduction

AI Translation

These Schmitt trigger devices contain six independent inverters

Features

AI Translation
  • VCC operating range: 2V to 6V
  • Input voltage up to 6V
  • tpd maximum 9.5ns (at 8V)

Applications

AI Translation
  • Synchronous inverted clock input
  • Switch debouncing
  • Digital signal inversion