LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PTH04T260WAD

Manufacturer
MPN
PTH04T260WAD
LCSC Part #
C2870951
Packaging
DIP-10
Customer #
Key Attributes
Step-down type 690mV~3.6V 2.2V~5.5V DIP-10 DC DC Converters RoHS
DatasheetTI PTH04T260WAD
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingDIP-10
FunctionStep-down type
Output Voltage690mV~3.6V
Ripple Noise-
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply2.2V~5.5V
Capacitive Load(Max)5000uF
Number of Outputs1
Iout3A
Output Voltage Accuracy±1.5%
Height-
Frequency - Switching300kHz
Conversion Efficiency95%
FeaturesProgrammable output voltage;Over Current Protection;Overheat Protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization
Length-
Width-

Introduction

AI Translation

The PTH04T260/261W is a high-performance, 3-A rated, non-isolated power module. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. The PTH04T261W is optimized to be used in applications requiring all ceramic capacitors. Operating from an input voltage range of 2.2 V to 5.5 V, the PTH04T260/261W requires a single resistor to set the output voltage to any value over the range, 0.69 V to 3.6 V. The wide input voltage range makes the PTH04T260/261W particularly suitable for advanced computing and server applications that use a 2.5-V, 3.3-V or 5-V intermediate bus architecture. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH04T260/261W includes new patent pending technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reduces input capacitor RMS current requirements. Double-sided surface mount construction provides a low profile and compact footprint. Package options include both through-hole and surface mount configurations that are lead (Pb) - free and RoHS compatible.

Features

AI Translation
  • Up to 3-A Output Current
  • 2.2-V to 5.5-V Input Voltage
  • Wide-Output Voltage Adjust (0.69 V to 3.6 V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 96%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Operating Temperature: -40°C to 85°C
  • Safety Agency Approvals: UL60950, CSA 22.2 950, EN60950
  • VDE Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Auto-Track™ Sequencing
  • Ceramic Capacitor Version (PTH04T261W)
  • TurboTrans™ Technology Designed to meet Ultra-Fast Transient Requirements up to 300 A/μs
  • SmartSync Technology

Applications

AI Translation
  • Complex Multi-Voltage Systems
  • Microprocessors Bus Drivers