TI MSP430F5335IPZR
| Manufacturer | |
| MPN | MSP430F5335IPZR |
| LCSC Part # | C2870793 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | MSP430F533x Mixed-Signal Microcontroller |
| Datasheet | TI MSP430F5335IPZR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
TI MSP430 series ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator for maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode in 3µs (typical).
MSP430F533x devices are microcontrollers equipped with the following peripherals: an integrated 3.3V low-dropout regulator (LDO), a high-performance 12-bit ADC, a comparator, two USCI, a hardware multiplier, DMA, four 16-bit timers, an RTC module with an alarm function, and up to 74 I/O pins.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active: 270µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
- Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 1.8µA at 2.2V, 2.1µA at 3.0V (typical)
- Turn off RTC Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
- Turn off Mode (LPM4.5): 0.3µA at 3.0V (typical)
- Wake-up from standby mode within 3µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 20MHz
- Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
- Two universal serial communication interfaces (USCI)
- USCI_A0 and USCI_A1 both support: Enhanced UART with automatic baud rate detection, IrDA encoder and decoder, synchronous SPI
- USCI_B0 and USCI_B1 both support: I²C, synchronous SPI
- Integrated 3.3V power supply system
- 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
- Dual 12-bit DAC with synchronization
- Voltage comparator
- Hardware multiplier supporting 32-bit operations
- Serial on-board programming, no external programming voltage required
- 6-channel internal DMA
- RTC module with supply voltage backup switching
Applications
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 32MHz (XT2)
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostat
- Digital timer
- Handheld instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 74 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
TI MSP430 series ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator for maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode in 3µs (typical).
MSP430F533x devices are microcontrollers equipped with the following peripherals: an integrated 3.3V low-dropout regulator (LDO), a high-performance 12-bit ADC, a comparator, two USCI, a hardware multiplier, DMA, four 16-bit timers, an RTC module with an alarm function, and up to 74 I/O pins.
Features
- Supply voltage range: 1.8V to 3.6V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active: 270µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
- Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 1.8µA at 2.2V, 2.1µA at 3.0V (typical)
- Turn off RTC Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
- Turn off Mode (LPM4.5): 0.3µA at 3.0V (typical)
- Wake-up from standby mode within 3µs (typical)
- 16-bit RISC architecture, extended memory, system clock up to 20MHz
- Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
- Two universal serial communication interfaces (USCI)
- USCI_A0 and USCI_A1 both support: Enhanced UART with automatic baud rate detection, IrDA encoder and decoder, synchronous SPI
- USCI_B0 and USCI_B1 both support: I²C, synchronous SPI
- Integrated 3.3V power supply system
- 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
- Dual 12-bit DAC with synchronization
- Voltage comparator
- Hardware multiplier supporting 32-bit operations
- Serial on-board programming, no external programming voltage required
- 6-channel internal DMA
- RTC module with supply voltage backup switching
Applications
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 32MHz (XT2)
- Analog and digital sensor systems
- Digital motor control
- Remote control
- Thermostat
- Digital timer
- Handheld instrumentation
C2870793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



