LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMV722MMX/NOPB

Manufacturer
MPN
LMV722MMX/NOPB
LCSC Part #
C2870598
Packaging
VSSOP-8
Customer #
Key Attributes
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier
DatasheetTI LMV722MMX/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current52.6mA
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate5.25V/us
Input Offset Current(Ios)25nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current260nA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current2.01mA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.2V~5.5V

Introduction

AI Translation

The LMV721-N (Single) and LMV722 (Dual) are low noise, low voltage, and low power op amps, that can be designed into a wide range of applications. The LMV721-N/LMV722 has a unity gain bandwidth of 10MHz, a slew rate of 5V/us, and a quiescent current of 930uA/amplifier at 2.2V. The LMV721-N/722 are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground, and the maximum input offset voltage are 3.5mV (Over Temp) for the LMV721-N/LMV722. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2V to 5.5V. The chip is built with TI's advanced Submicron Silicon-Gate BiCMOS process. The single version, LMV721-N, is available in 5 pin SOT-23 and a SC70 (new) package. The dual version, LMV722, is available in an SOIC-8 and VSSOP-8 package.

Features

AI Translation
  • Ensured 2.2V and 5.0V Performance
  • Low Supply Current LMV721-N/2: 930µA/Amplifier at 2.2V
  • High Unity-Gain Bandwidth 10MHz
  • Rail-to-Rail Output Swing
  • at 600Ω Load 120mV from Either Rail at 2.2V
  • at 2kΩ Load 50mV from Either Rail at 2.2V
  • Input Common Mode Voltage Range Includes Ground
  • Silicon Dust, SC70-5 Package 2.0×2.0×1.0 mm
  • Input Voltage Noise 9 nV/√Hz at f = 1KHz

Applications

AI Translation
  • Cellular and Cordless Phones
  • Active Filter and Buffers
  • Laptops and PDAs
  • Battery Powered Electronics