TI MSP430FR5964IPNR
| Manufacturer | |
| MPN | MSP430FR5964IPNR |
| LCSC Part # | C2870559 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | Mixed-signal microcontroller |
| Datasheet | TI MSP430FR5964IPNR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
Introduction
The MSP430FR599x MCU raises the bar for low power and performance with a unique Low Energy Accelerator (LEA) for digital signal processing. The accelerator delivers 40x the performance of an Arm Cortex-M0+ MCU, helping developers efficiently process data using complex functions such as FFT, FIR, and matrix multiplication. A free DSP library enables implementation without requiring DSP expertise. In addition, these devices feature up to 256KB of unified FRAM memory, providing more space for advanced applications and greater flexibility for over-the-air firmware updates. The MSP ultra-low-power (ULP) FRAM MCU platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to increase performance at low energy consumption. FRAM technology combines the low-power fast write capability, flexibility, and endurance of RAM with the non-volatility of flash memory. The MSP430FR599x MCU is supported by an extensive hardware and software ecosystem, offering reference designs and code examples to help users get started quickly.
Applications
- Grid infrastructure
- Factory automation and control
- Building automation
- Portable medical and fitness equipment
- Wearable electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External |
Introduction
The MSP430FR599x MCU raises the bar for low power and performance with a unique Low Energy Accelerator (LEA) for digital signal processing. The accelerator delivers 40x the performance of an Arm Cortex-M0+ MCU, helping developers efficiently process data using complex functions such as FFT, FIR, and matrix multiplication. A free DSP library enables implementation without requiring DSP expertise. In addition, these devices feature up to 256KB of unified FRAM memory, providing more space for advanced applications and greater flexibility for over-the-air firmware updates. The MSP ultra-low-power (ULP) FRAM MCU platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to increase performance at low energy consumption. FRAM technology combines the low-power fast write capability, flexibility, and endurance of RAM with the non-volatility of flash memory. The MSP430FR599x MCU is supported by an extensive hardware and software ecosystem, offering reference designs and code examples to help users get started quickly.
Applications
- Grid infrastructure
- Factory automation and control
- Building automation
- Portable medical and fitness equipment
- Wearable electronics
C2870559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



