TI TLV1701AIDRLT
| Manufacturer | |
| MPN | TLV1701AIDRLT |
| LCSC Part # | C2870555 |
| Packaging | SOT-553-5 |
| Customer # | |
| Key Attributes | Single-channel 55uA 300uV Rail-to-rail input SOT-553-5 Comparators RoHS |
| Datasheet | TI TLV1701AIDRLT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 560ns | |
| Number of Channels | Single-channel | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 55uA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 560ns | |
| Number of Channels | Single-channel |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 55uA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The TLV170x series of devices offers a wide power supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. The open-collector output has the advantage of being able to pull the output to any voltage rail (up to +36V higher than the negative supply) without being affected by the TLV170x power supply voltage. These devices are available in single-channel (TLV1701), dual-channel (TLV1702), and quad-channel (TLV1704) versions. The low input offset voltage, low input bias current, low supply current, and open-collector configuration enable the TLV170x series to flexibly handle most applications, from simple voltage detection to driving a single relay. All devices are rated for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- Supply range: +2.2V to +36V or ±1.1V to ±18V
- Low quiescent current: 55μA per comparator
- Input common-mode range includes both supply rails
- Low propagation delay: 560ns
- Low input offset voltage: 300μV
- Open-collector output: up to 36V above negative supply, independent of supply voltage
- Industrial temperature range: -40°C to +125°C
- Small packages — Single: SC70-5, SOT-23-5, and SOT553-5; Dual: VSSOP-8, X2QFN-8; Quad: TSSOP-14
Applications
- Overvoltage and undervoltage detectors
- Window comparators
- Overcurrent detectors
- Zero-crossing detectors
- System monitoring for:
- Power supplies
- White goods
- Industrial sensors
- Automotive
- Medical
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 560ns | |
| Number of Channels | Single-channel | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 55uA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Propagation Delay(tpd) | 560ns | |
| Number of Channels | Single-channel |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 55uA | |
| Vos - Input Offset Voltage | 300uV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The TLV170x series of devices offers a wide power supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. The open-collector output has the advantage of being able to pull the output to any voltage rail (up to +36V higher than the negative supply) without being affected by the TLV170x power supply voltage. These devices are available in single-channel (TLV1701), dual-channel (TLV1702), and quad-channel (TLV1704) versions. The low input offset voltage, low input bias current, low supply current, and open-collector configuration enable the TLV170x series to flexibly handle most applications, from simple voltage detection to driving a single relay. All devices are rated for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- Supply range: +2.2V to +36V or ±1.1V to ±18V
- Low quiescent current: 55μA per comparator
- Input common-mode range includes both supply rails
- Low propagation delay: 560ns
- Low input offset voltage: 300μV
- Open-collector output: up to 36V above negative supply, independent of supply voltage
- Industrial temperature range: -40°C to +125°C
- Small packages — Single: SC70-5, SOT-23-5, and SOT553-5; Dual: VSSOP-8, X2QFN-8; Quad: TSSOP-14
Applications
- Overvoltage and undervoltage detectors
- Window comparators
- Overcurrent detectors
- Zero-crossing detectors
- System monitoring for:
- Power supplies
- White goods
- Industrial sensors
- Automotive
- Medical
C2870555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

