TI SN74ABTE16245DL
| Manufacturer | |
| MPN | SN74ABTE16245DL |
| LCSC Part # | C2870514 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 16 SSOP-48-300mil Specialty Logic RoHS |
| Datasheet | TI SN74ABTE16245DL |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Family | 74ABTE | |
| Function | Power-off isolation;Output enable;Bus hold | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay Time | 5.2ns@5V,50pF | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 90mA | |
| Current - Output High(IOH) | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Family | 74ABTE | |
| Function | Power-off isolation;Output enable;Bus hold | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay Time | 5.2ns@5V,50pF | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 90mA | |
| Current - Output High(IOH) | 60mA |
Introduction
The ABTE16245 device is a 16-bit (dual 8-bit) non-inverting, 3-state bus transceiver designed for synchronous bidirectional communication between data buses. The implementation of control functions minimizes external timing requirements. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. Based on the logic level of the direction control (DIR) input, data transfer is allowed from bus A to bus B, or from bus B to bus A. The output enable (OE) input can be used to disable the device, effectively isolating the buses. When OE is low, the device is active. The B port features an equivalent 25Ω series output resistance to reduce ringing. The B port also includes active bus-hold inputs to maintain unused or floating inputs at a valid logic level. The A port outputs can be precharged via VCCBIAS, establishing a voltage between 1.3 V and 1.7 V when VCC is disconnected. The active bus-hold circuit maintains unused or undriven inputs at a valid logic state. The use of pull-up or pull-down resistors with the bus-hold circuit is not recommended.
Features
- Texas Instruments Widebus™ family product
- VME64 ETL specification compliant
- Reduced TTL-compatible input threshold range
- High-drive outputs (IOH = -60mA, IOL = 90mA)
- 25Ω incident wave switching support
- VCCBIAS pin minimizes signal distortion during live insertion
- OE pin with internal pull-up resistor maintains outputs in high-impedance state during power-up/power-down
- Distributed VCC and GND pins reduce high-speed switching noise
- B-port with equivalent 25Ω series damping resistors
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.77 | $ 18.77 |
| 10+ | $ 18.1672 | $ 181.67 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Family | 74ABTE | |
| Function | Power-off isolation;Output enable;Bus hold | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay Time | 5.2ns@5V,50pF | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 90mA | |
| Current - Output High(IOH) | 60mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Family | 74ABTE | |
| Function | Power-off isolation;Output enable;Bus hold | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay Time | 5.2ns@5V,50pF | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 90mA | |
| Current - Output High(IOH) | 60mA |
Introduction
The ABTE16245 device is a 16-bit (dual 8-bit) non-inverting, 3-state bus transceiver designed for synchronous bidirectional communication between data buses. The implementation of control functions minimizes external timing requirements. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. Based on the logic level of the direction control (DIR) input, data transfer is allowed from bus A to bus B, or from bus B to bus A. The output enable (OE) input can be used to disable the device, effectively isolating the buses. When OE is low, the device is active. The B port features an equivalent 25Ω series output resistance to reduce ringing. The B port also includes active bus-hold inputs to maintain unused or floating inputs at a valid logic level. The A port outputs can be precharged via VCCBIAS, establishing a voltage between 1.3 V and 1.7 V when VCC is disconnected. The active bus-hold circuit maintains unused or undriven inputs at a valid logic state. The use of pull-up or pull-down resistors with the bus-hold circuit is not recommended.
Features
- Texas Instruments Widebus™ family product
- VME64 ETL specification compliant
- Reduced TTL-compatible input threshold range
- High-drive outputs (IOH = -60mA, IOL = 90mA)
- 25Ω incident wave switching support
- VCCBIAS pin minimizes signal distortion during live insertion
- OE pin with internal pull-up resistor maintains outputs in high-impedance state during power-up/power-down
- Distributed VCC and GND pins reduce high-speed switching noise
- B-port with equivalent 25Ω series damping resistors
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
C2870514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



