TI TL1451CNSR
| Manufacturer | |
| MPN | TL1451CNSR |
| LCSC Part # | C2870415 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | 20mA SO-16-208mil DC DC Switching Controllers RoHS |
| Datasheet | TI TL1451CNSR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| Features | Under-voltage lockout | |
| Topology | - | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 1kHz~500kHz | |
| Operating Voltage | 3.6V~50V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| Features | Under-voltage lockout | |
| Topology | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 1kHz~500kHz | |
| Operating Voltage | 3.6V~50V | |
| Output Voltage | - |
Introduction
The TL1451A incorporates on a single monolithic chip all the functions required in the construction of two pulse-width-modulation (PWM) control circuits. Designed primarily for power-supply control, the TL1451A contains an on-chip 2.5-V regulator, two error amplifiers, an adjustable oscillator, two dead-time comparators, undervoltage lockout circuitry, and dual common-emitter output transistor circuits. The uncommitted output transistors provide common-emitter output capability for each controller. The internal amplifiers exhibit a common-mode voltage range from 1.04 V to 1.45 V. The dead-time control (DTC) comparator has no offset unless externally altered and can provide 0% to 100% dead time. The on-chip oscillator can be operated by terminating RT and CT. During low VCC conditions, the undervoltage lockout control circuit feature locks the outputs off until the internal circuitry is operational. The TL1451AC is characterized for operation from -20°C to 85°C. The TL1451AQ is characterized for operation from -40°C to 125°C. The TL1451AM is characterized for operation from -55°C to 125°C.
Features
- Complete PWM Power Control Circuitry
- Completely Synchronized Operation
- Internal Undervoltage Lockout Protection
- Wide Supply Voltage Range
- Internal Short-Circuit Protection
- Oscillator Frequency: 500 kHz Max
- Variable Dead Time Provides Control Over Total Range
- Internal Regulator Provides a Stable 2.5-V Reference Supply
- Available in Q-Temp Automotive HighRel Automotive Applications
- Configuration Control / Print Support
- Qualification to Automotive Standards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| Features | Under-voltage lockout | |
| Topology | - | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 1kHz~500kHz | |
| Operating Voltage | 3.6V~50V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 20mA | |
| Features | Under-voltage lockout | |
| Topology | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 1kHz~500kHz | |
| Operating Voltage | 3.6V~50V | |
| Output Voltage | - |
Introduction
The TL1451A incorporates on a single monolithic chip all the functions required in the construction of two pulse-width-modulation (PWM) control circuits. Designed primarily for power-supply control, the TL1451A contains an on-chip 2.5-V regulator, two error amplifiers, an adjustable oscillator, two dead-time comparators, undervoltage lockout circuitry, and dual common-emitter output transistor circuits. The uncommitted output transistors provide common-emitter output capability for each controller. The internal amplifiers exhibit a common-mode voltage range from 1.04 V to 1.45 V. The dead-time control (DTC) comparator has no offset unless externally altered and can provide 0% to 100% dead time. The on-chip oscillator can be operated by terminating RT and CT. During low VCC conditions, the undervoltage lockout control circuit feature locks the outputs off until the internal circuitry is operational. The TL1451AC is characterized for operation from -20°C to 85°C. The TL1451AQ is characterized for operation from -40°C to 125°C. The TL1451AM is characterized for operation from -55°C to 125°C.
Features
- Complete PWM Power Control Circuitry
- Completely Synchronized Operation
- Internal Undervoltage Lockout Protection
- Wide Supply Voltage Range
- Internal Short-Circuit Protection
- Oscillator Frequency: 500 kHz Max
- Variable Dead Time Provides Control Over Total Range
- Internal Regulator Provides a Stable 2.5-V Reference Supply
- Available in Q-Temp Automotive HighRel Automotive Applications
- Configuration Control / Print Support
- Qualification to Automotive Standards
C2870415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

