LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA855IDSGT

Manufacturer
MPN
OPA855IDSGT
LCSC Part #
C2870367
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
80mA 1 1.5mV 2.75V/ns 18.5uA 100dB 17.8mA 8GHz WSON-8-EP(2x2) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA855IDSGT
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-8-EP(2x2)
Output Current80mA
Number of Channels1
Vos - Input Offset Voltage1.5mV
Slew Rate2.75V/ns
Input Offset Current(Ios)1uA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current18.5uA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current17.8mA
Gain Bandwidth Product8GHz
FeaturesEnable/shutdown function;Decompensated stable;ESD Protection
Input Voltage Noise Density980pV/√Hz@1MHz
Dual Supply-
Rail to Rail-
Single Supply3.3V~5.25V

Introduction

AI Translation

The OPA855 is a wideband, low-noise op amp with bipolar inputs, designed for wideband transimpedance and voltage amplifier applications. When configured as a transimpedance amplifier (TIA), its 8GHz gain bandwidth product (GBWP) enables high closed-loop bandwidth at transimpedance gains up to tens of kilohms. The OPA855 is optimized for optical time-of-flight (ToF) systems, where it is used in conjunction with time-to-digital converters such as the TDC7201. The OPA855 can also be used in high-resolution LiDAR systems with differential output amplifiers (such as the THS4541 or LMH5401) to drive high-speed ADCs.

Features

AI Translation
  • High gain-bandwidth product: 8GHz
  • Decompensated, gain ≥7V/V (stable)
  • Low input voltage noise: 0.98nV/√Hz
  • Slew rate: 2750V/µs
  • Low input capacitance:
  • Common-mode: 0.6pF
  • Differential: 0.2pF
  • Wide input common-mode range:
  • 0.4V from positive supply
  • 1.1V from negative supply
  • 3VPP total output swing
  • Supply voltage range: 3.3V to 5.25V
  • Quiescent current: 17.8mA
  • Package: 8-pin WSON
  • Temperature range: -40°C to +125°C

Applications

AI Translation
  • Optical Time-Domain Reflectometer (OTDR)
  • 3D Scanner
  • Laser Rangefinding
  • Solid-State Scanning LiDAR
  • Optical ToF Position Sensor
  • Drone Vision
  • Industrial Robot LiDAR
  • Robotic Vacuum Cleaner LiDAR
  • SiPM Buffer Amplifier
  • PMT Post-Amplifier
  • High-Speed Time-of-Flight Receiver