TI LM339ANSR
| Manufacturer | |
| MPN | LM339ANSR |
| LCSC Part # | C2870366 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | Four channels 800uA 370uV SO-14-208mil Comparators RoHS |
| Datasheet | TI LM339ANSR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Ib - Input Bias Current | 3.5nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Number of Channels | Four channels | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Ib - Input Bias Current | 3.5nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 1us | |
| Number of Channels | Four channels | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LM339B and LM2901B have been newly added. The specifications of the B version have been improved. The LM339B and LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B are direct replacements for the LM239, LM339, and LM2901 ("A" and "V" versions). All devices contain four independent voltage comparators that can operate from a single supply over a wide voltage range.
Features
- Maximum Rating: up to 38V
- ESD Rating (HBM): 2kV
- Low Input Offset Voltage: 0.37mV
- Low Input Bias Current: 3.5nA
- Low Supply Current: 200μA per comparator
- Shorter Response Time (1 microsecond)
- B version directly replaces A and V versions of LM239, LM339, and LM2901
- Common-mode input voltage range includes ground
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Ib - Input Bias Current | 3.5nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Number of Channels | Four channels | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Ib - Input Bias Current | 3.5nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 1us | |
| Number of Channels | Four channels | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Output Mode | TTL | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LM339B and LM2901B have been newly added. The specifications of the B version have been improved. The LM339B and LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B are direct replacements for the LM239, LM339, and LM2901 ("A" and "V" versions). All devices contain four independent voltage comparators that can operate from a single supply over a wide voltage range.
Features
- Maximum Rating: up to 38V
- ESD Rating (HBM): 2kV
- Low Input Offset Voltage: 0.37mV
- Low Input Bias Current: 3.5nA
- Low Supply Current: 200μA per comparator
- Shorter Response Time (1 microsecond)
- B version directly replaces A and V versions of LM239, LM339, and LM2901
- Common-mode input voltage range includes ground
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
C2870366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



