TI ADS8883IDGS
| Manufacturer | |
| MPN | ADS8883IDGS |
| LCSC Part # | C2870247 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V VSSOP-10-0.5mm Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS8883IDGS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;18 | |
| S/N Ratio | 100dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;18 | |
| S/N Ratio | 100dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8883 is an 18-bit, 680kSPS, true differential input ADC. The device operates with an external reference of 2.5V to 5V, providing a wide signal range without additional signal conditioning. This reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).
The device provides an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit enables easy synchronization with a digital host.
The device supports unipolar, true differential analog input signals with a differential input swing of -VREF to +VREF. This true differential analog input architecture allows any common-mode voltage in the range of 0V to +VREF (when both inputs are within the operating input range of -0.1V to VREF + 0.1V).
Device operation is optimized for ultra-low power consumption. Power dissipation scales directly with speed, making the ADS8883 well-suited for low-speed applications.
Features
- Sample rate: 680kHz
- No-latency output, unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
- SPI-compatible serial interface with daisy-chain option
- Excellent AC and DC performance:
- SNR: 100dB, THD: –115dB
- INL: ±1.5 LSB (typical), ±3.0 LSB (max)
- DNL: +1.5 and -1 LSB (max), 18-bit NMC
- Wide operating range:
- AVDD: 2.7V to 3.6V
- DVDD: 1.65V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature: -40°C to +85°C
- Low power dissipation:
- 4.2mW at 680kSPS
- 0.6mW at 100kSPS
- 60μW at 10kSPS
- Power-down current (AVDD): 50nA
- Full-scale step settling to 18 bits: 540ns
- Packages: MSOP-10 and SON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;18 | |
| S/N Ratio | 100dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 680kHz;18 | |
| S/N Ratio | 100dB | |
| DNL (LSB) | 0.7LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8883 is an 18-bit, 680kSPS, true differential input ADC. The device operates with an external reference of 2.5V to 5V, providing a wide signal range without additional signal conditioning. This reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).
The device provides an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit enables easy synchronization with a digital host.
The device supports unipolar, true differential analog input signals with a differential input swing of -VREF to +VREF. This true differential analog input architecture allows any common-mode voltage in the range of 0V to +VREF (when both inputs are within the operating input range of -0.1V to VREF + 0.1V).
Device operation is optimized for ultra-low power consumption. Power dissipation scales directly with speed, making the ADS8883 well-suited for low-speed applications.
Features
- Sample rate: 680kHz
- No-latency output, unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
- SPI-compatible serial interface with daisy-chain option
- Excellent AC and DC performance:
- SNR: 100dB, THD: –115dB
- INL: ±1.5 LSB (typical), ±3.0 LSB (max)
- DNL: +1.5 and -1 LSB (max), 18-bit NMC
- Wide operating range:
- AVDD: 2.7V to 3.6V
- DVDD: 1.65V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature: -40°C to +85°C
- Low power dissipation:
- 4.2mW at 680kSPS
- 0.6mW at 100kSPS
- 60μW at 10kSPS
- Power-down current (AVDD): 50nA
- Full-scale step settling to 18 bits: 540ns
- Packages: MSOP-10 and SON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
C2870247 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

