LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AM26LV31EIRGYR product image
  • AM26LV31EIRGYR thumbnail 1
  • AM26LV31EIRGYR thumbnail 2
  • AM26LV31EIRGYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AM26LV31EIRGYR

Manufacturer
MPN
AM26LV31EIRGYR
LCSC Part #
C2870189
Packaging
VQFN-16-EP(3.5x4)
Customer #
Key Attributes
AM26LV31E Low-Voltage High-Speed Quadruple Differential Line Driver
DatasheetTI AM26LV31EIRGYR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 151
151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2441$ 2.24
10+$ 1.9073$ 19.07
30+$ 1.6971$ 50.91
100+$ 1.4802$ 148.02
500+$ 1.3833$ 691.65
1,000+$ 1.3406$ 1340.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-16-EP(3.5x4)
Voltage - Supply3V~3.6V
TypeDriver
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers4
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection
Number of Receivers0
Quiescent Supply Current100uA

Introduction

AI Translation

The AM26LV31E is a quadruple differential line driver with 3-state outputs. This driver has ±15-kV ESD (HBM and IEC61000-4-2, Air-Gap Discharge) and ±8-kV ESD (IEC61000-4-2, Contact Discharge) protection. This device is designed to meet TIA/EIA-422-B and ITU Recommendation V.11 drivers with reduced supply voltage. The device is optimized for balanced-bus transmission at switching rates up to 32 MHz. The outputs have high current capability for driving balanced lines, such as twisted-pair transmission lines, and provide a high impedance in the power-off condition. The AM26LV31EI is characterized for operation from -40°C to +85°C.

Features

AI Translation
  • Meets or Exceeds Standards TIA/EIA-422-B and ITU Recommendation V.11
  • Operates From a Single 3.3-V Power Supply
  • ESD Protection for RS422 Bus Pins: ±15-kV Human-Body Model (HBM)
  • ±8-kV IEC61000-4-2, Contact Discharge
  • ±15-kV IEC61000-4-2, Air-Gap Discharge
  • Switching Rates Up to 32 MHz
  • Propagation Delay Time: 8 ns Typical
  • Pulse Skew Time: 500 ps Typical
  • High Output-Drive Current: ±30 mA
  • Controlled Rise and Fall Times: 5 ns Typical
  • Differential Output Voltage With 100-Ω Load: 2.6 V Typical
  • Accepts 5-V Logic Inputs With 3.3-V Supply
  • Supports Partial-Power-Down Mode Operation
  • Driver Output Short-Protection Circuit
  • Glitch-Free Power-Up and Power-Down Protection
  • Package Options: SO, SOIC, TSSOP, VQFN

Applications

AI Translation
  • Motor Drives
  • Medical Healthcare and Fitness
  • Wireless Infrastructure
  • Factory Automation and Control