TI BQ29400DCT3
| Manufacturer | |
| MPN | BQ29400DCT3 |
| LCSC Part # | C2870113 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | Lithium Battery SM-8 Battery Management RoHS |
| Datasheet | TI BQ29400DCT3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq29400, bq29400A, bq29401, and bq29405 are BiCMOS secondary protection ICs for 2-, 3-, or 4-cell Lithium-Ion battery packs that incorporate a high-accuracy precision over voltage detection circuit. They include a programmable delay circuit for over voltage detection time.
Features
AI Translation
- 2-, 3-, or 4-Cell Secondary Protection
- Low Power Consumption Icc < 2 μA [VCELL(ALL) < VV (PROTECT)]
- High Accuracy Over Sense Voltage:
- bq29400: 4.35 V ±25 mV
- bq29400A: 4.40 V ±25 mV
- bq29401: 4.45 V ±25 mV
- bq29405: 4.65 V ±25 mV
- Prefixed Protection Threshold Voltage
- Programmable Delay Time
- High Power Supply Ripple Rejection
- Stable During Pulse Charge Operation
Applications
AI Translation
- 2nd Level Protection in Lion Battery Packs in
- Notebook PCs
- Portable Instrumentation
- Medical and Test Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4V~25V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq29400, bq29400A, bq29401, and bq29405 are BiCMOS secondary protection ICs for 2-, 3-, or 4-cell Lithium-Ion battery packs that incorporate a high-accuracy precision over voltage detection circuit. They include a programmable delay circuit for over voltage detection time.
Features
AI Translation
- 2-, 3-, or 4-Cell Secondary Protection
- Low Power Consumption Icc < 2 μA [VCELL(ALL) < VV (PROTECT)]
- High Accuracy Over Sense Voltage:
- bq29400: 4.35 V ±25 mV
- bq29400A: 4.40 V ±25 mV
- bq29401: 4.45 V ±25 mV
- bq29405: 4.65 V ±25 mV
- Prefixed Protection Threshold Voltage
- Programmable Delay Time
- High Power Supply Ripple Rejection
- Stable During Pulse Charge Operation
Applications
AI Translation
- 2nd Level Protection in Lion Battery Packs in
- Notebook PCs
- Portable Instrumentation
- Medical and Test Equipment
C2870113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

