LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV704345DBVT

Manufacturer
MPN
TLV704345DBVT
LCSC Part #
C2870103
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 24V, ultra-low IQ, low-dropout regulator
DatasheetTI TLV704345DBVT
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.45V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.4uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
FeaturesBuilt-in soft-start;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TLV704 Low Dropout (LDO) linear regulator is a low quiescent current device that offers the advantages of a tiny package, a wide input voltage range, and low-power operation. Therefore, the TLV704 is specifically designed for battery-powered applications and can be used as a power management accessory for low-power microcontrollers. The TLV704 LDO supports a low dropout voltage of typically 850mV at a load current of 100mA. The low quiescent current (typically 3.4μA) remains stable across the entire output load current range (0mA to 150mA). The TLV704 also features an internal soft-start function to reduce inrush current. The built-in overcurrent limit protection helps safeguard the regulator in the event of a load short-circuit or fault. The TLV704 comes in a 2.90mm × 1.60mm SOT23 - 5 package, which is useful for cost-effective circuit boards.

Features

AI Translation
  • Input voltage range: 2.5V to 24V (30V max for new chips only)
  • Configurable output voltage options — Fixed: 1.8V, 3V, 3.3V, 3.6V, and 5V
  • Output current: up to 150mA
  • Ultra-low IQ: 3.4μA at 100mA load current
  • Stable with output capacitors ≥0.47μF
  • Overcurrent protection
  • Package: 5-pin SOT-23 (DBV)
  • Operating junction temperature: -40°C to +125°C

Applications

AI Translation
  • Home and building automation
  • Retail automation and payment
  • Power grid infrastructure
  • Medical applications
  • Lighting applications