TI DRV2624YFFT
| Manufacturer | |
| MPN | DRV2624YFFT |
| LCSC Part # | C2870005 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | Ultra-low power closed-loop LRA/ERM haptic driver with internal memory |
| Datasheet | TI DRV2624YFFT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Number of H-bridges | 1 | |
| Features | Current sensing/regulation function;Active braking function;Soft switching | |
| Voltage - Supply | 2.7V~5.5V | |
| Technology | Yes | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5mA | |
| RDS(on) | 750mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Number of H-bridges | 1 | |
| Features | Current sensing/regulation function;Active braking function;Soft switching | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Technology | Yes | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5mA | |
| RDS(on) | 750mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Number of H-bridges | 1 | |
| Features | Current sensing/regulation function;Active braking function;Soft switching | |
| Voltage - Supply | 2.7V~5.5V | |
| Technology | Yes | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5mA | |
| RDS(on) | 750mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Number of H-bridges | 1 | |
| Features | Current sensing/regulation function;Active braking function;Soft switching | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Technology | Yes | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5mA | |
| RDS(on) | 750mΩ |
Help & FeedbackShow similar products (0) >
C2870005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

