TI LM140K-5.0/NOPB
| Manufacturer | |
| MPN | LM140K-5.0/NOPB |
| LCSC Part # | C2869886 |
| Packaging | TO-3-2 |
| Customer # | |
| Key Attributes | 1A Fixed Output Linear Regulator/LDO |
| Datasheet | TI LM140K-5.0/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-3-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-3-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
Full specifications at 1A load, ±4% output voltage tolerance at Tj = 25°C, internal thermal overload protection, internal short-circuit current limiting, output transistor safe-area protection, P+ product enhanced performance tested. The LM140K monolithic 3-terminal positive voltage regulators feature internal current limiting, thermal shutdown, and safe-area compensation, making them essentially indestructible. With adequate heatsinking, they can deliver output currents exceeding 1.0A. They are used as fixed-voltage regulators in a wide range of applications, including local (on-card) regulation designed to eliminate noise and distribution problems associated with single-point regulation. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was made to make the entire regulator family easy to use and to minimize the number of external components. Although this does improve transient response, output bypassing is not necessary. Input bypassing is required only when the regulator is located far from the power supply filter capacitor. The LM140K is available in a steel TO-3 power package with 5V, 12V, and 15V options.
Features
- Full specifications at 1A load
- ±4% output voltage tolerance at Tj = 25°C
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area protection
- Tested P+ product for enhanced performance
- Virtually indestructible with internal current limiting, thermal shutdown, and safe-area compensation
- Output current exceeding 1.0A with adequate heat sinking
- Easy to use with minimal external components
- Improved transient response — output bypass generally not required; input bypass required when remote from filter capacitors
- Steel TO-3 power package with 5V, 12V, and 15V options
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 141.0152 | $ 141.02 |
| 200+ | $ 54.5714 | $ 10914.28 |
| 500+ | $ 52.654 | $ 26327.00 |
| 1,000+ | $ 51.7054 | $ 51705.40 |
Standard Packaging50/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-3-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-3-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
Full specifications at 1A load, ±4% output voltage tolerance at Tj = 25°C, internal thermal overload protection, internal short-circuit current limiting, output transistor safe-area protection, P+ product enhanced performance tested. The LM140K monolithic 3-terminal positive voltage regulators feature internal current limiting, thermal shutdown, and safe-area compensation, making them essentially indestructible. With adequate heatsinking, they can deliver output currents exceeding 1.0A. They are used as fixed-voltage regulators in a wide range of applications, including local (on-card) regulation designed to eliminate noise and distribution problems associated with single-point regulation. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was made to make the entire regulator family easy to use and to minimize the number of external components. Although this does improve transient response, output bypassing is not necessary. Input bypassing is required only when the regulator is located far from the power supply filter capacitor. The LM140K is available in a steel TO-3 power package with 5V, 12V, and 15V options.
Features
- Full specifications at 1A load
- ±4% output voltage tolerance at Tj = 25°C
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area protection
- Tested P+ product for enhanced performance
- Virtually indestructible with internal current limiting, thermal shutdown, and safe-area compensation
- Output current exceeding 1.0A with adequate heat sinking
- Easy to use with minimal external components
- Improved transient response — output bypass generally not required; input bypass required when remote from filter capacitors
- Steel TO-3 power package with 5V, 12V, and 15V options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM340K-5.0/NOPB | TI | TO-3-2 | 0 | $ 159.4956 | ||
| LM109K/883 | TI | TO-3-2 | 0 | $ 65.1575 |

