TI LMV7231SQX/NOPB
| Manufacturer | |
| MPN | LMV7231SQX/NOPB |
| LCSC Part # | C2869836 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Hex Window Comparator With Precision and Reference |
| Datasheet | TI LMV7231SQX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | Open-drain | |
| Number of Channels | 6 | |
| Propagation Delay(tpd) | 7us | |
| Input Hysteresis Voltage (Vhys) | 8.8mV | |
| Quiescent Current(Iq) | 60uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.2V~5.5V | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | Open-drain | |
| Number of Channels | 6 |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 7us | |
| Input Hysteresis Voltage (Vhys) | 8.8mV | |
| Quiescent Current(Iq) | 60uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.2V~5.5V | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | Open-drain | |
| Number of Channels | 6 | |
| Propagation Delay(tpd) | 7us | |
| Input Hysteresis Voltage (Vhys) | 8.8mV | |
| Quiescent Current(Iq) | 60uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.2V~5.5V | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | - | |
| Ib - Input Bias Current | 5nA | |
| Output Type | Open-drain | |
| Number of Channels | 6 |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 7us | |
| Input Hysteresis Voltage (Vhys) | 8.8mV | |
| Quiescent Current(Iq) | 60uA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.2V~5.5V | |
| Response Time (tr) | - |
Help & FeedbackShow similar products (0) >
C2869836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



