LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS79425DCQR

Manufacturer
MPN
TPS79425DCQR
LCSC Part #
C2869578
Packaging
SOT-223-6
Customer #
Key Attributes
250mA, Low Dropout Regulator with Enable Function
DatasheetTI TPS79425DCQR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)170uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS794xx family of low-dropout (LDO) linear voltage regulators features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in small outline, MSOP-8 and SOT223-6 packages. Each device in the family is stable with a small 2.2-μF ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 155 mv at 250 mA). Each device achieves fast start-up times (approximately 50 μs with a 0.001·μF bypass capacitor) while consuming low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79428 exhibits approximately 32 μV_RMS of output voltage noise at 2.8 V output with a 0.1 μF bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low noise features as well as the fast response time.

Features

AI Translation
  • 250-mA Low-Dropout Regulator With Enable Available in Fixed and Adjustable (1.2 V to 5.5 V) Versions
  • High PSRR (60 dB at 10 kHz)
  • Ultralow Noise (32 μVrms, TPS79428)
  • Fast Start-Up Time (50 μs)
  • Stable With a 2.2-μF Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • Very Low Dropout Voltage (155 mV at Full Load)
  • Available in MSOP-8 and SOT223-6 Packages

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Audio
  • Bluetooth, Wireless LAN
  • Cellular and Cordless Telephones
  • Handheld Organizers, PDAs