TI SN75DP129RHHR
| Manufacturer | |
| MPN | SN75DP129RHHR |
| LCSC Part # | C2869576 |
| Packaging | VQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | DisplayPort to TMDS Translator |
| Datasheet | TI SN75DP129RHHR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Interface | I2C | |
| Voltage Rating | 3V~3.6V | |
| Type | Bridge/Converter | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 2.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Interface | I2C | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Type | Bridge/Converter | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 2.5Gbps |
Introduction
The SN75DP129 is a dual-mode DisplayPort-input to TMDS (Transition-Minimized Differential Signaling) output converter. The TMDS output incorporates an integrated level shifter compliant with Digital Visual Interface 1.0 (DVI) and High-Definition Multimedia Interface 1.3 (HDMI) standards. The SN75DP129 supports a maximum data rate of 2.5 Gbps, enabling resolutions beyond 1920 x 1200 or 12-bit color depth HDTV at 1080p (progressive scan).
The integrated active I²C buffer isolates the source system's capacitive load from the sink and connecting cable. This isolation improves system-wide signal integrity and provides greater design margin for DVI/HDMI compliance testing within the source system.
A logic block is incorporated in the SN75DP129 to assist with TMDS connector identification. By using the I²C_EN pin, this logic block can be enabled to indicate that the converted port is an HDMI port, thereby legitimately supporting HDMI content.
These devices have limited built-in ESD protection. During storage or handling, pins should be shorted together or the devices placed in conductive foam to prevent electrostatic damage to MOS gates.
Applications
- PC market
- DP/TMDS hardware key (dongle)
- Desktop
- Laptop
- Docking station
- Discrete GPU
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Interface | I2C | |
| Voltage Rating | 3V~3.6V | |
| Type | Bridge/Converter | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 2.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-36-EP(6x6) | |
| Interface | I2C | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Type | Bridge/Converter | |
| Features | Link equalization and compensation;Hot-swap protection | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 2.5Gbps |
Introduction
The SN75DP129 is a dual-mode DisplayPort-input to TMDS (Transition-Minimized Differential Signaling) output converter. The TMDS output incorporates an integrated level shifter compliant with Digital Visual Interface 1.0 (DVI) and High-Definition Multimedia Interface 1.3 (HDMI) standards. The SN75DP129 supports a maximum data rate of 2.5 Gbps, enabling resolutions beyond 1920 x 1200 or 12-bit color depth HDTV at 1080p (progressive scan).
The integrated active I²C buffer isolates the source system's capacitive load from the sink and connecting cable. This isolation improves system-wide signal integrity and provides greater design margin for DVI/HDMI compliance testing within the source system.
A logic block is incorporated in the SN75DP129 to assist with TMDS connector identification. By using the I²C_EN pin, this logic block can be enabled to indicate that the converted port is an HDMI port, thereby legitimately supporting HDMI content.
These devices have limited built-in ESD protection. During storage or handling, pins should be shorted together or the devices placed in conductive foam to prevent electrostatic damage to MOS gates.
Applications
- PC market
- DP/TMDS hardware key (dongle)
- Desktop
- Laptop
- Docking station
- Discrete GPU
C2869576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



