LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC821ADGVR

Manufacturer
MPN
SN74LVC821ADGVR
LCSC Part #
C2869439
Packaging
TVSOP-24-4.4mm
Customer #
Key Attributes
1.65V~3.6V 10 1 7.3ns@3.3V,50pF TVSOP-24-4.4mm Flip Flops RoHS
DatasheetTI SN74LVC821ADGVR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingTVSOP-24-4.4mm
Voltage - Supply1.65V~3.6V
Number of Bits per Element10
Output TypeTri-State
Operating Temperature-40℃~+85℃
Series74LVC Series
Synchronous/Asynchronous-
Current - Output High(IOH)24mA
Number of Elements1
Current - Output Low(IOL)24mA
Quiescent Current10uA
Setup Time1.9ns
Hold Time1.5ns
Propagation Delay7.3ns@3.3V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

This is a 10-bit bus-interface flip-flop designed for operation with VCC ranging from 1.65 V to 3.6 V. The SN74LVC821A features 3-state outputs specifically designed to drive highly capacitive or relatively low-impedance loads. The device is particularly suited for implementing wider buffered registers, I/O ports, bidirectional bus drivers with parity, and working registers. The ten flip-flops are edge-triggered D-type flip-flops. On the positive transition of the clock (CLK) input, the device presents true data at the Q outputs. The buffered output enable (OE) input can be used to place the ten outputs in either the normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus significantly. The high-impedance state and increased drive capability allow the bus to be driven without interface or pullup components. OE does not affect the internal operation of the flip-flops. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the device to be used as a level shifter in mixed 3.3 V/5 V system environments. The device is fully characterized for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when the device is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operating voltage range: 1.65 V to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • Maximum tpd of 7.3 ns at 3.3 V
  • Typical VOLP (ground bounce) less than 0.8 V at 3.3 V VCC, 25 ℃
  • Typical VOHV (VOH undershoot) greater than 2 V at 3.3 V VCC, 25 ℃
  • Mixed-mode signal operation on all ports (5 V input/output voltage tolerance at VCC = 3.3 V)
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 250 mA per JESD 17
  • ESD protection exceeds JESD 22
  • 2000-V Human Body Model (A114-A)

Applications

AI Translation
  • Wider buffer registers
  • I/O ports
  • Bidirectional bus driver with parity
  • Working registers
  • Mixed 3.3 V/5 V system level translation