TI SN74HCS30QPWRQ1
| Manufacturer | |
| MPN | SN74HCS30QPWRQ1 |
| LCSC Part # | C2869314 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single 8-input NAND gate with Schmitt trigger input |
| Datasheet | TI SN74HCS30QPWRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 27ns@6V | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 1;8 | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 27ns@6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 1;8 | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9277 | $ 0.93 |
| 10+ | $ 0.7435 | $ 7.44 |
| 30+ | $ 0.6505 | $ 19.52 |
| 100+ | $ 0.5592 | $ 55.92 |
| 500+ | $ 0.5038 | $ 251.90 |
| 1,000+ | $ 0.4761 | $ 476.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 27ns@6V | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 1;8 | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 27ns@6V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 1;8 | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
C2869314 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HCS30PWR | TI | TSSOP-14 | 310 | $ 0.5289 | ||
| 74AHC30PW,118 | Nexperia | TSSOP-14 | 1 | $ 0.5038 | ||
| CD74HC30PWR | TI | TSSOP-14 | 245 | $ 0.6554 | ||
| 74HC30PW,118 | Nexperia | TSSOP-14 | 1,485 | $ 0.2592 | ||
| 74HC30PW-Q100J | Nexperia | TSSOP-14 | 120 | $ 0.3322 | ||
| 74AHC30PW-Q100J | Nexperia | TSSOP-14 | 0 | $ 0.9601 | ||
| 74AHCT30PW-Q100J | Nexperia | TSSOP-14 | 0 | $ 0.673 | ||
| 74HC30PW/S400118 | Nexperia | TSSOP-14 | 0 | $ 0.0976 | ||
| 74HC30PW-Q100118 | Nexperia | TSSOP-14 | 0 | $ 0.1193 | ||
| CJ74HC30BDN | JSCJ | TSSOP-14 | 0 | $ 0.4405 |

