TI SN74AUP2G04YFPR
| Manufacturer | |
| MPN | SN74AUP2G04YFPR |
| LCSC Part # | C2869296 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | LOW-POWER DUAL INVERTER GATE |
| Datasheet | TI SN74AUP2G04YFPR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| output type | Push-pull | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 6.2ns@3.3V,30pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| output type | Push-pull | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 6.2ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G04 performs the Boolean function Y = A(overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption: ICC = 0.9 μA Max
- Low Dynamic-Power Consumption: Cpd = 4.3 pF Typ at 3.3 V
- Low Input Capacitance: Ci = 1.5 pF Typ
- Low Noise: Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 4.3 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable devices with low power consumption requirements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| output type | Push-pull | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 6.2ns@3.3V,30pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| output type | Push-pull | |
| Input Type | - | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 6.2ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.6V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G04 performs the Boolean function Y = A(overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption: ICC = 0.9 μA Max
- Low Dynamic-Power Consumption: Cpd = 4.3 pF Typ at 3.3 V
- Low Input Capacitance: Ci = 1.5 pF Typ
- Low Noise: Overshoot and Undershoot < 10% of Vcc
- Ioff Supports Partial-Power-Down Mode Operation
- Wide Operating Vcc Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- tpd = 4.3 ns Max at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
Applications
- Battery-powered portable devices with low power consumption requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



