LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74AUC2G08YZPR

Manufacturer
MPN
SN74AUC2G08YZPR
LCSC Part #
C2869204
Packaging
DSBGA-8
Customer #
Key Attributes
10uA 800mV~2.7V 1.6ns@2.5V,30pF DSBGA-8 Gates and Inverters RoHS
DatasheetTI SN74AUC2G08YZPR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingDSBGA-8
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - High1.7V
Logic Family74AUC Series
Operating Temperature-40℃~+85℃
Input Logic Level - Low0V~700mV
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply800mV~2.7V
Number of Channels2;2
Current - Output High(IOH)9mA
Output Logic Level - Low-
Propagation Delay1.6ns@2.5V,30pF
Current - Output Low(IOL)9mA

Introduction

AI Translation

This dual 2-input positive-AND gate is operational at 0.8-V to 2.7-V V_CC, but is designed specifically for 1.65-V to 1.95-V V_CC operation. The SN74AUC2G08 performs the Boolean function A AND B or Y = NOT(NOT(A) OR NOT(B)) in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_off. The I_off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoFree™ Package
  • Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • I_off Supports Partial-Power-Down Mode Operation
  • Sub-1-V Operable
  • Max propagation delay (tpd) of 1.5 ns at 1.8 V
  • Low Power Consumption, 10 μA at 1.8 V
  • ±8-mA Output Drive at 1.8 V
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Logic circuit applications requiring partial power-down functionality