TI OPA348AIDBVT
| Manufacturer | |
| MPN | OPA348AIDBVT |
| LCSC Part # | C2868935 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10mA 1 1mV 500V/ms 82dB 0.5pA 45uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA348AIDBVT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
The OPAx348 series amplifiers are single-supply, low-power CMOS op amps. With 1MHz extended bandwidth and 45μA supply current, the OPAx348 series is suitable for low-power applications operating from 2.1V to 5.5V single supply. The OPAx348 series features 45μA low supply current and 0.5pA input bias current, making it ideal for low-power applications such as smoke detectors and other high-impedance sensors. The OPA348 is available in compact 5-pin SC70 (SOT), 5-pin SOT-23 (SOT), and 8-pin SO (SOIC) packages. The OPA2348 comes in 8-pin SOT-23 (SOT) and 8-pin SO (SOIC) packages, while the OPA4348 is offered in space-saving 14-pin TSSOP and 14-pin SO (SOIC) packages. An extended temperature range of -40°C to +125°C across the full supply range provides design flexibility.
Features
- Low quiescent current (I<sub>Q</sub>): 45μA (typical)
- Rail-to-rail input and output
- Single supply: 2.1V to 5.5V
- Input bias current: 0.5pA
- Miniature packages: 5-pin SC70, 8-pin SOT-23, 14-pin TSSOP
- Excellent bandwidth-to-power tradeoff
- Channel count: OPA348: 1; OPA2348: 2; OPA4348: 4
Applications
- Portable devices
- Battery-powered devices
- Smoke alarms
- Carbon monoxide (CO) detectors
- Medical instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
The OPAx348 series amplifiers are single-supply, low-power CMOS op amps. With 1MHz extended bandwidth and 45μA supply current, the OPAx348 series is suitable for low-power applications operating from 2.1V to 5.5V single supply. The OPAx348 series features 45μA low supply current and 0.5pA input bias current, making it ideal for low-power applications such as smoke detectors and other high-impedance sensors. The OPA348 is available in compact 5-pin SC70 (SOT), 5-pin SOT-23 (SOT), and 8-pin SO (SOIC) packages. The OPA2348 comes in 8-pin SOT-23 (SOT) and 8-pin SO (SOIC) packages, while the OPA4348 is offered in space-saving 14-pin TSSOP and 14-pin SO (SOIC) packages. An extended temperature range of -40°C to +125°C across the full supply range provides design flexibility.
Features
- Low quiescent current (I<sub>Q</sub>): 45μA (typical)
- Rail-to-rail input and output
- Single supply: 2.1V to 5.5V
- Input bias current: 0.5pA
- Miniature packages: 5-pin SC70, 8-pin SOT-23, 14-pin TSSOP
- Excellent bandwidth-to-power tradeoff
- Channel count: OPA348: 1; OPA2348: 2; OPA4348: 4
Applications
- Portable devices
- Battery-powered devices
- Smoke alarms
- Carbon monoxide (CO) detectors
- Medical instruments
C2868935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



