LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV2465CPWR

Manufacturer
MPN
TLV2465CPWR
LCSC Part #
C2868883
Packaging
TSSOP-16
Customer #
Key Attributes
80mA 1 2mV 1.6V/us 85dB 75nA 550uA 6.4MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-16 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TLV2465CPWR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-16
Output Current80mA
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate1.6V/us
Input Offset Current(Ios)7nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current75nA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current550uA
Gain Bandwidth Product6.4MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density11nV/√Hz@1kHz
Dual Supply-1.35V~3V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~9V

Introduction

AI Translation

The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/µs of slew rate with only 500 µA of supply current, providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD = 0.3 µA/ch). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/√Hz and input offset voltage of 100 µV. This family is available in the low-profile SOT23, MSOP, and TSSOP packages. The TLV2460 is the first rail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range, ΔTA = -40°C to 125°C, for use in industrial control and automotive systems.

Features

AI Translation
  • Rail-to-rail input/output
  • Gain bandwidth product: 6.4 MHz
  • Output drive capability: ±80 mA
  • Supply current: 500 μA/channel
  • Input offset voltage: 100 μV
  • Input noise voltage: 11 nV/√Hz
  • Slew rate: 1.6 V/μs
  • Shutdown current (shutdown-enabled versions): 0.3 μA/channel
  • Micropower shutdown mode with high-impedance output in shutdown
  • Input common-mode voltage range beyond supply rails for enhanced dynamic range in low-voltage systems
  • Available in low-profile SOT23, MSOP, and TSSOP packages
  • Maximum supply voltage: 6 V
  • Differential input voltage range: -0.2 V to VDD+0.2 V
  • Input current range (either input): ±200 mA
  • Output current range: ±175 mA
  • Maximum junction temperature: 150℃
  • Storage temperature range: -65℃ to 150℃
  • Operating temperature range by suffix: C suffix 0℃ to 70℃, I and Q suffix -40℃ to 125℃, M suffix -55℃ to 125℃

Applications

AI Translation
  • Portable device applications
  • ADC buffering
  • High-density circuits
  • Industrial control
  • Automotive systems