LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI THS4042CDGNR

Manufacturer
MPN
THS4042CDGNR
LCSC Part #
C2868731
Packaging
HVSSOP-8-EP
Customer #
Key Attributes
100mA 2 2.5mV 400V/us 90dB 2.5uA 8mA 165MHz HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI THS4042CDGNR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHVSSOP-8-EP
Output Current100mA
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate400V/us
Input Offset Current(Ios)250nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current2.5uA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current8mA
Gain Bandwidth Product165MHz
FeaturesBuilt-in compensation;ESD Protection
Input Voltage Noise Density14nV/√Hz@10kHz
Rail to Rail-
Dual Supply-16V~-4.5V;4.5V~16V
Single Supply9V~32V

Introduction

AI Translation

The THS4041 and THS4042 are single/dual, high-speed voltage feedback amplifiers capable of driving any capacitive load. This makes them ideal for a wide range of applications including driving video lines or buffering ADCs. The devices feature high 165-MHz bandwidth and 400-V/μsec slew rate. The THS4041/2 are stable at all gains for both inverting and noninverting configurations. For video applications, the THS4041/2 offer excellent video performance with 0.01% differential gain error and 0.01° differential phase error. These amplifiers can drive up to 100 mA into a 20-Ω load and operate off power supplies ranging from ±5 V to ±15 V.

Features

AI Translation
  • High Speed - 165 MHz Bandwidth (-3 dB); CL = 0 pF
  • 100 MHz Bandwidth (-3 dB); CL = 100 pF
  • 35 MHz Bandwidth (-3 dB); CL = 1000 pF
  • 400 V/μs Slew Rate
  • Unity Gain Stable
  • High Output Drive, 10 - 100 mA (typ)
  • Very Low Distortion - THD = -75 dBc (f = 1 MHz, RL = 150 Ω)
  • THD = -89 dBc (f = 1 MHz, RL = 1 kΩ)
  • Wide Range of Power Supplies - Vcc = ±5 V to ±15 V
  • Available in Standard SOIC or MSOP PowerPAD Package
  • Evaluation Module Available

Applications

AI Translation
  • Driving video lines
  • Buffering ADCs