LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PTH12050WAZT product image
Images for reference only

TI PTH12050WAZT

Manufacturer
MPN
PTH12050WAZT
LCSC Part #
C2868642
Packaging
SMD-6P,22.1x12.7mm
Customer #
Key Attributes
Step-down type 1.2V~5.5V 10.8V~13.2V SMD-6P,22.1x12.7mm DC DC Converters RoHS
DatasheetTI PTH12050WAZT
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.2119$ 36.21
250+$ 14.0139$ 3503.48
500+$ 13.5208$ 6760.40
1,000+$ 13.2783$ 13278.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSMD-6P,22.1x12.7mm
FunctionStep-down type
Output Voltage1.2V~5.5V
Ripple Noise25mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)3300uF
Number of Outputs1
Iout6A
Output Voltage Accuracy±2%
Height-
Frequency - Switching380kHz
FeaturesProgrammable output voltage;Under Voltage Protection;Power-on timing control;Over Current Protection;Automatic fault recovery
Conversion Efficiency93%
Length22.1mm
Width12.57mm

Introduction

AI Translation

The PTH12050 series is the smallest non-isolated power modules that features Auto-Track™ Sequencing. Auto-Track simplifies the sequencing of supply voltages in power systems by enabling modules to track each other, or any other external voltage, during power up and power down. Although small in size (0.87 inches × 0.5 inches), these modules are rated for up to 6 A of output current, and are an ideal choice in applications where space, performance, and a power-up sequencing capability are important attributes. The series operates from an input voltage of 12-V to provide step-down conversion to a wide range of output voltages. The output voltage of the W-suffix device may set to any voltage over the adjust range, 1.2 V to 5.5 V. The L-suffix device has an adjustment range of 0.8 V to 1.8 V. The output voltage is set within the adjustment range using a single external resistor. Other operating features include an on/off inhibit, output voltage adjust (trim), and output overcurrent protection. For high efficiency, these parts employ a synchronous rectifier output stage. Target applications include telecom, industrial, and general purpose circuits, including low-power dual-voltage systems that use the TMS320™DSP family, microprocessor, ASIC, or FPGA.

Features

AI Translation
  • Up to 6-A Output Current
  • 12-V Input Voltage Wide-Output Voltage Adjust (1.2 V to 5.5 V)/(0.8 V to 1.8 V)
  • Efficiencies up to 93%
  • 200 W/in3 Power Density
  • On/Off Inhibit
  • Undervoltage Lockout
  • Operating Temperature: -40°C to 85°C
  • Auto-Track™ Sequencing Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Safety Agency Approvals: UL/IEC/CSA-22.2 60950-1
  • Point-of-Load Alliance (POLA™) Compatible

Applications

AI Translation
  • Telecom
  • Industrial
  • General-Purpose Circuits

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PTH12050WAZTIAlt. PackagingSMD-6P,22.1x12.7mm1$ 44.8718
PTH12050WASTISimilarSMD-6P,22.1x12.7mm0$ 36.2119
View and Compare All Alternative Parts.