LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TMP411EDGKR

Manufacturer
MPN
TMP411EDGKR
LCSC Part #
C2868421
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
-40℃~+125℃ SMBus ±1℃ VSSOP-8-0.65mm Analog and Digital Output RoHS
DatasheetTI TMP411EDGKR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingVSSOP-8-0.65mm
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceSMBus
Tolerance±1℃
Standby Current10uA
Temperature Conversion Time125ms
FeaturesMulti-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function;Low-power standby;On-chip digital filtering/averaging
Temperature Resolution12bit

Introduction

AI Translation

The TMP411 is a remote temperature sensor monitor with a built-in local temperature sensor. The diode-connected transistor used as a remote temperature sensor is typically a low-cost NPN or PNP transistor or diode, which is an integral component of microcontrollers, microprocessors, or FPGAs. Remote accuracy of ±1℃ is achieved across multiple device manufacturers without calibration. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands for programming alert thresholds and reading temperature data. Features included in the TMP411 are: series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, user-defined offset registers for maximum accuracy, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alarm functionality. The TMP411 is available in VSSOP-8 and SOIC-8 packages.

Features

AI Translation
  • ±1℃ remote diode sensor
  • ±1℃ local temperature sensor
  • Programmable ideality factor
  • Series resistance cancellation
  • Alert function
  • Offset register for system calibration
  • Pin and register compatible with ADT7461 and ADM1032
  • Programmable resolution: 9 to 12 bits
  • Programmable threshold limits
  • Two-wire and SMBus serial interface
  • Min and max temperature monitor
  • Multiple interface addresses
  • ALERT and THERM2 pin configuration
  • Diode fault detection

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAAS)
  • Body Electronics and Lighting
  • Hybrid, Electric and Powertrain Systems
  • Infotainment Systems and Instrument Clusters
  • Audio Head Units and Digital Cockpits
  • Automotive Displays
  • Enterprise Systems
  • Processor and FPGA Temperature Monitoring