TI REF4132A50DBVRQ1
| Manufacturer | |
| MPN | REF4132A50DBVRQ1 |
| LCSC Part # | C2868065 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5V ±0.05% 5.05V~5.5V 10mA Fixed SOT-23-5 Voltage Reference RoHS |
| Datasheet | TI REF4132A50DBVRQ1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
Introduction
The REF4132-Q1 device is a low temperature drift (12 ppm/°C), low-power, high-precision CMOS voltage reference, featuring ±0.05% initial accuracy, low operating current with power consumption less than 100μA. This device also offers very low output noise of 15 μVp-p /V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. Packaged in the same SOT-23-5 package, REF4132-Q1 offers enhanced specifications and pin-to-pin replacement for LM4128-Q1 and LM4132-Q1. Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the devices (100 μA) can benefit portable and battery-powered applications. REF4132-Q1 is specified for the wide temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results: Device temperature grade 1: -40°C to +125°C ambient operating temperature range; Device HBM ESD classification level 2
- Voltage options: 2.5V, 3V, 3.3V, 4.096V, 5V
- Initial accuracy: ±0.05% (maximum)
- Temperature coefficient: A grade: 12 ppm/°C (maximum); B grade: 30 ppm/°C (maximum)
- Operating temperature range: -40°C to +125°C
- Output current: ±10 mA
- Low quiescent current: 100 μA (maximum)
- Output 1/f noise [0.1 Hz to 10 Hz]: 15 μVPP/V
- Excellent long-term stability 30 ppm/1000 hrs
- Small footprint 5-pin SOT-23 package
Applications
- ADAS front camera
- ADAS surround view system ECU
- Traction inverter
- Automotive DC/DC converter
- HEV/EV On-board (OBC) & wireless charger
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 24uVrms | |
| Output Type | Fixed |
Introduction
The REF4132-Q1 device is a low temperature drift (12 ppm/°C), low-power, high-precision CMOS voltage reference, featuring ±0.05% initial accuracy, low operating current with power consumption less than 100μA. This device also offers very low output noise of 15 μVp-p /V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. Packaged in the same SOT-23-5 package, REF4132-Q1 offers enhanced specifications and pin-to-pin replacement for LM4128-Q1 and LM4132-Q1. Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the devices (100 μA) can benefit portable and battery-powered applications. REF4132-Q1 is specified for the wide temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results: Device temperature grade 1: -40°C to +125°C ambient operating temperature range; Device HBM ESD classification level 2
- Voltage options: 2.5V, 3V, 3.3V, 4.096V, 5V
- Initial accuracy: ±0.05% (maximum)
- Temperature coefficient: A grade: 12 ppm/°C (maximum); B grade: 30 ppm/°C (maximum)
- Operating temperature range: -40°C to +125°C
- Output current: ±10 mA
- Low quiescent current: 100 μA (maximum)
- Output 1/f noise [0.1 Hz to 10 Hz]: 15 μVPP/V
- Excellent long-term stability 30 ppm/1000 hrs
- Small footprint 5-pin SOT-23 package
Applications
- ADAS front camera
- ADAS surround view system ECU
- Traction inverter
- Automotive DC/DC converter
- HEV/EV On-board (OBC) & wireless charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



