TI SN74HCS14QPWRQ1
| Manufacturer | |
| MPN | SN74HCS14QPWRQ1 |
| LCSC Part # | C2867931 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex inverter with Schmitt-trigger inputs |
| Datasheet | TI SN74HCS14QPWRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 1V~3V | |
| Logic Family | 74HCS | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 1V~3V | |
| Logic Family | 74HCS |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 1V~3V | |
| Logic Family | 74HCS | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 1V~3V | |
| Logic Family | 74HCS |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
C2867931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



