TI DRV425QWRTJRQ1
| Manufacturer | |
| MPN | DRV425QWRTJRQ1 |
| LCSC Part # | C2867872 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Automotive integrated fluxgate magnetic field sensor |
| Datasheet | TI DRV425QWRTJRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Features | Output short-circuit protection;Under-voltage lockout | |
| Current - Supply | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Sensitivity Temperature Bleaching | ±0.0007%/℃ | |
| Magnetic Field Range | ±2mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Features | Output short-circuit protection;Under-voltage lockout | |
| Current - Supply | 8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Sensitivity Temperature Bleaching | ±0.0007%/℃ | |
| Magnetic Field Range | ±2mT |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Features | Output short-circuit protection;Under-voltage lockout | |
| Current - Supply | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Sensitivity Temperature Bleaching | ±0.0007%/℃ | |
| Magnetic Field Range | ±2mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | QFN-20-EP(4x4) | |
| Features | Output short-circuit protection;Under-voltage lockout | |
| Current - Supply | 8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Sensitivity Temperature Bleaching | ±0.0007%/℃ | |
| Magnetic Field Range | ±2mT |
Help & FeedbackShow similar products (0) >
C2867872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

