Orient ORH-G36A
| Manufacturer | OrientAsian Brands |
| MPN | ORH-G36A |
| LCSC Part # | C286781 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet | Orient ORH-G36A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0603 | |
| Half wave width | 30nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~3.2V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 522nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 800mcd~1.1cd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 518nm~527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0603 | |
| Half wave width | 30nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~3.2V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2000V |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 522nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 800mcd~1.1cd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 518nm~527nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Emitted Color: Green.
- Lens Appearance: Water Clear.
- Mono-color type.
- 1.6x0.8x0.4mm(0603) standard package.
- Suitable for all SMT assembly methods.
- Compatible with infrared and vapor phase reflow solder process.
- Compatible with automatic placement equipment.
- This product doesn’t contain restriction substance, comply RoHS standard.
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals.
- Backlighting: LCDs, Key pads advertising.
- Status indicators: Comsumer & industrial electronics.
- General use.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0603 | |
| Half wave width | 30nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~3.2V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 522nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 800mcd~1.1cd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 518nm~527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0603 | |
| Half wave width | 30nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.7V~3.2V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2000V |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 522nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 800mcd~1.1cd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Wavelength | 518nm~527nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Emitted Color: Green.
- Lens Appearance: Water Clear.
- Mono-color type.
- 1.6x0.8x0.4mm(0603) standard package.
- Suitable for all SMT assembly methods.
- Compatible with infrared and vapor phase reflow solder process.
- Compatible with automatic placement equipment.
- This product doesn’t contain restriction substance, comply RoHS standard.
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals.
- Backlighting: LCDs, Key pads advertising.
- Status indicators: Comsumer & industrial electronics.
- General use.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



