LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TL750L05CKTTR

Manufacturer
MPN
TL750L05CKTTR
LCSC Part #
C2867775
Packaging
DDPAK-3(TO-263-3)
Customer #
Key Attributes
150mA, 26V, Low Dropout Regulator
DatasheetTI TL750L05CKTTR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-3(TO-263-3)
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage26V
Output Current150mA
FeaturesInput overvoltage protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TL750L and TL751L series of fixed-output voltage regulators offer 5-V, 8-V, 10-V, and 12-V options. The TL751L series also has an enable (ENABLE) input. When ENABLE is high, the regulator output is placed in the high-impedance state. This gives the designer complete control over power up, power down, or emergency shutdown. The TL750L and TL751L series are low-dropout positive-voltage regulators specifically designed for battery-powered systems. These devices incorporate overvoltage and current-limiting protection circuitry, along with internal reverse-battery protection circuitry to protect the devices and the regulated system. The series is fully protected against 60-V load-dump and reverse-battery conditions. Extremely low quiescent current during full-load conditions makes these devices ideal for standby power systems.

Features

AI Translation
  • Very Low Dropout Voltage, Less Than 0.6 V at 150 mA
  • Very Low Quiescent Current
  • TTL- and CMOS-Compatible Enable on TL751L Series
  • Reverse Transient Protection Down to –50 V
  • Internal Thermal-Overload Protection
  • Overvoltage Protection
  • Internal Overcurrent-Limiting Circuitry